Delphi DCS Series Female Crimp Terminal, 11 AWG Min Crimp, 9 AWG Max
- RS Stock No.:
- 673-8010
- Mfr. Part No.:
- 60070461
- Brand:
- Delphi
Get a bulk buy discount
Add 200 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$10.44
(exc. GST)
$11.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 870 unit(s) shipping from 09 November 2026
- Plus 100 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 190 | $1.044 | $10.44 | - |
| 200 - 740 | $1.031 | $10.31 | 1% |
| 750 - 2990 | $0.999 | $9.99 | 4% |
| 3000 - 5990 | $0.975 | $9.75 | 6% |
| 6000 + | $0.957 | $9.57 | 8% |
*price indicative
- RS Stock No.:
- 673-8010
- Mfr. Part No.:
- 60070461
- Brand:
- Delphi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delphi | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| Current | 80A | |
| Series | DCS | |
| Contact Plating | Tin | |
| Minimum Wire Size AWG | 11AWG | |
| Minimum Wire Size mm² | 4mm² | |
| Maximum Wire Size mm² | 6mm² | |
| Maximum Wire Size AWG | 9AWG | |
| Contact Material | Copper Nickel Silicon | |
| Maximum Contact Resistance | 3mΩ | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 145°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Delphi | ||
Gender Female | ||
Product Type Crimp Terminal | ||
Current 80A | ||
Series DCS | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 11AWG | ||
Minimum Wire Size mm² 4mm² | ||
Maximum Wire Size mm² 6mm² | ||
Maximum Wire Size AWG 9AWG | ||
Contact Material Copper Nickel Silicon | ||
Maximum Contact Resistance 3mΩ | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 145°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
DCS Crimp Terminals
FCI - DCS Power Sealed Connectors
Easy and quick connection system with terminal guiding system
Terminal position asurance (TPA)
Mechanical coding
Connector position assurance (CPA + 2ways)
Note
For suitable crimp terminals see, for example, stock no. 673-7994 a wire seal stock no. 673-8017 is available.
Related links
- TE Connectivity Standard Power Timer Series Female Crimp Terminal 13 AWG Max
- TE Connectivity Junior Power Timer Series Female Crimp Terminal 13 AWG Max
- Phoenix Contact 11 AWG to 9 AWG Yellow
- Phoenix Contact 11 AWG to 9 AWG Yellow
- Phoenix Contact 11 AWG to 9 AWG Yellow
- Phoenix Contact 11 AWG to 9 AWG Yellow
- TE Connectivity FFC Series Male Crimp Terminal 22 AWG Max
- Delphi Apex Series Female Crimp Terminal 14 AWG Max
