Molex 1054170332 Series Male Crimp Contact, 10 AWG Min Crimp, 10 AWG Max

Get a bulk buy discount

Add 10 more to save $0.50

View bulk pricing options

Subtotal (1 unit)*

$0.76

(exc. GST)

$0.84

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,631 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$0.76-
10 +$0.71$0.50

*price indicative

RS Stock No.:
198-641
Mfr. Part No.:
1054170332
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Crimp Contact

Gender

Male

For Use With

Wire-to-Wire, Power

Current

30A

Series

1054170332

Minimum Wire Size AWG

10AWG

Contact Plating

Tin

Maximum Wire Size AWG

10AWG

Termination Type

Crimp

Standards/Approvals

REACH SVHC, EU RoHS

COO (Country of Origin):
CN
The Molex Mega Fit Crimp Terminal is a male connector designed for power applications with a 10 AWG wire size. It features tin plating for enhanced conductivity and corrosion resistance, making it ideal for reliable wire to wire connections.

Crimp or compression interface style

600V AC voltage supported

Eu RoHS

REACH SVHC

Low halogen

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy