TE Connectivity Junior Power Timer Series Female Crimp Terminal, 11 AWG Min Crimp, 13 AWG Max
- RS Stock No.:
- 718-1317
- Distrelec Article No.:
- 304-63-700
- Mfr. Part No.:
- 965999-2
- Brand:
- TE Connectivity
This image is representative of the product range
Subtotal (1 pack of 10 units)*
$3.93
(exc. GST)
$4.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4,340 unit(s) ready to ship from another location
- Plus 2,790 unit(s) shipping from 25 November 2026
- Plus 9,600 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $0.393 | $3.93 |
*price indicative
- RS Stock No.:
- 718-1317
- Distrelec Article No.:
- 304-63-700
- Mfr. Part No.:
- 965999-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| For Use With | Junior Power Timer Connector Housing | |
| Current | 40A | |
| Series | Junior Power Timer | |
| Contact Plating | Tin | |
| Minimum Wire Size mm² | 1mm² | |
| Minimum Wire Size AWG | 11AWG | |
| Maximum Wire Size AWG | 13AWG | |
| Contact Material | Bronze | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 130°C | |
| Standards/Approvals | No | |
| Length | 19.3mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Crimp Terminal | ||
Gender Female | ||
For Use With Junior Power Timer Connector Housing | ||
Current 40A | ||
Series Junior Power Timer | ||
Contact Plating Tin | ||
Minimum Wire Size mm² 1mm² | ||
Minimum Wire Size AWG 11AWG | ||
Maximum Wire Size AWG 13AWG | ||
Contact Material Bronze | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 130°C | ||
Standards/Approvals No | ||
Length 19.3mm | ||
TE Connectivity Junior Power Timer Contacts
A range of tab and receptacle contacts suitable for use with JPT (Junior Power Timer) connectors.
TE Connectivity Junior Power Timer Automotive Connectors
Note
For MCP connectors see 680-5980
Related links
- TE Connectivity Junior Power Timer Series Female Crimp Terminal 13 AWG Max
- TE Connectivity Standard Power Timer Series Female Crimp Terminal 13 AWG Max
- TE Connectivity Junior Power Timer Series Female Crimp Terminal 17 AWG Max
- TE Connectivity Junior Power Timer Series Female Crimp Terminal 24 AWG Max
- TE Connectivity Junior Power Timer Series Female Crimp Terminal 14 AWG Max
- TE Connectivity Junior Power Timer Series Female Crimp Terminal 20 AWG Max
- TE Connectivity Standard Timer Series Female Crimp Terminal 13 AWG Max
- TE Connectivity Junior Power Timer Series Male Crimp Terminal 17 AWG Max
