TE Connectivity Positive Lock .250 EX II Uninsulated Female Spade Connector, Receptacle, 6.35 x 0.81mm Tab Size, 0.8mm²
- RS Stock No.:
- 683-1529
- Mfr. Part No.:
- 175022-1
- Brand:
- TE Connectivity
200 In AU stock for next working day delivery
850 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 50)
$0.373
(exc. GST)
$0.41
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
50 - 1100 | $0.373 | $18.65 |
1150 - 2200 | $0.366 | $18.30 |
2250 + | $0.36 | $18.00 |
*price indicative
- RS Stock No.:
- 683-1529
- Mfr. Part No.:
- 175022-1
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity Positive Lock Connector Contacts - 250 EX II Series
TE Connectivity Positive Lock Range
Specifications
Attribute | Value |
---|---|
Type | Receptacle |
Minimum Wire Size mm² | 0.8mm² |
Series | Positive Lock .250 EX II |
Gender | Female |
Maximum Wire Size mm² | 2mm² |
Tab Size | 6.35 x 0.81mm |
Insulation | Uninsulated |
Minimum Wire Size AWG | 18AWG |
Maximum Wire Size AWG | 14AWG |
Termination Method | Crimp |
Contact Material | Brass |
Contact Plating | Tin |
Overall Length | 21.2mm |
Related links
- TE Connectivity Positive Lock .250 EX II Uninsulated Female Spade...
- TE Connectivity Positive Lock .250 EX II Uninsulated Female Spade...
- TE Connectivity Positive Lock .250 EX Uninsulated Female Spade...
- TE Connectivity Positive Lock .250 Mk II Uninsulated Female Spade...
- TE Connectivity Positive Lock .250 Mk II Uninsulated Female Spade...
- TE Connectivity Positive Lock .250 Mk I Uninsulated Female Spade...
- TE Connectivity PIDG Positive Lock .250 EX Blue Insulated Female...
- TE Connectivity Positive Lock .250 Mk I Uninsulated Female Spade...