Samtec CC81L Series Female Crimp Terminal, 26 AWG Min Crimp, 26 AWG Max

Get a bulk buy discount

Add 10 more to save $0.10

View bulk pricing options

Subtotal (1 unit)*

$0.58

(exc. GST)

$0.64

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 178 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$0.58-
10 - 49$0.57$0.10
50 - 99$0.55$1.50
100 - 249$0.54$4.00
250 +$0.53$12.50

*price indicative

RS Stock No.:
208-0721
Mfr. Part No.:
CC81L-2426-01-S
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

Crimp Terminal

Gender

Female

For Use With

ITD2, CAT-HT-281-2430-13 hand tool and appropriate Samtec housings - Seris: ISD2

Series

CC81L

Current

3.8A

Contact Plating

Gold over Nickel

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

26AWG

Contact Material

Beryllium Copper

Maximum Contact Resistance

15mΩ

Termination Type

Crimp

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Standards/Approvals

No

The Samtec Crimp contact has High-performance multi-finger Beryllium Copper contact.

2.00 mm (.0787") pitch

High-performance multi-finger Beryllium Copper contact

Accepts 24 to 30 AWG cable

Loose contacts

  • RS Stock No. 2080724
  • Mfr. Part No. CC81R-2426-01-L
Each (On a Tape of 50)
$0.194
Each (On a Tape of 50)
$0.175
  • RS Stock No. 2080712
  • Mfr. Part No. CC79L-2630-01-S
Each
$0.54
Each (In a Bag of 500)
$0.219

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy