Samtec CC79L Series Female Crimp Terminal, 20 AWG Min Crimp, 30 AWG Max

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 50 units)*

$10.00

(exc. GST)

$11.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 150 unit(s) ready to ship
  • Plus 2,300 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
50 - 100$0.20$10.00
150 - 200$0.196$9.80
250 +$0.192$9.60

*price indicative

RS Stock No.:
180-1559
Mfr. Part No.:
CC79L-2024-01-L
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

Crimp Terminal

Gender

Female

For Use With

Housing IPM1

Series

CC79L

Current

2.9A

Minimum Wire Size AWG

20AWG

Contact Plating

Gold

Maximum Wire Size AWG

30AWG

Contact Material

Phosphor Bronze

Maximum Contact Resistance

15mΩ

Termination Type

Crimp

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Standards/Approvals

No

20 to 30 AWG PVC wire

20, 24, 28 and 30 AWG Teflon® wire

Assembly tooling available

Loose contacts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy