Samtec CC81L Series Crimp Terminal, 24 AWG Max
- RS Stock No.:
- 196-6545
- Mfr. Part No.:
- CC81L-2426-01-L
- Brand:
- Samtec
This image is representative of the product range
Get a bulk buy discount
Add 85000 more to save 9%
View bulk pricing optionsSubtotal (1 pack of 17000 units)*
$4,437.00
(exc. GST)
$4,879.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 17000 - 68000 | $0.261 | $4,437.00 | - |
| 85000 + | $0.235 | $3,995.00 | 9% |
*price indicative
- RS Stock No.:
- 196-6545
- Mfr. Part No.:
- CC81L-2426-01-L
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | Crimp Terminal | |
| Series | CC81L | |
| Maximum Wire Size AWG | 24AWG | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type Crimp Terminal | ||
Series CC81L | ||
Maximum Wire Size AWG 24AWG | ||
The Samtec CC81L is a 2mm Tiger Eye crimp contact.
24 to 26 AWG wire support
Related links
- Samtec CC81L Series Crimp Terminal, 24 AWG Max
- Samtec CC81L Series Female Crimp Terminal 26 AWG Max
- Samtec CC81L Series Female Crimp Terminal 30 AWG Max
- Samtec CC81R Series Female Crimp Terminal 26 AWG Max
- Samtec CC69R Series Female Crimp Terminal Crimp, 24 AWG Max
- Samtec CC83L Series Crimp Terminal, 24 AWG Max
- Samtec CC83L Series Female Crimp Terminal 26 AWG Max
- Samtec CC69R Series Female Crimp Terminal, 24 AWG Max
