Molex 7258 Series Female Crimp Terminal, 26 AWG Min Crimp, 26 AWG Max
- RS Stock No.:
- 213-4716
- Mfr. Part No.:
- 8520124
- Brand:
- Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 7000 units)*
$1,687.00
(exc. GST)
$1,855.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 7000 - 7000 | $0.241 | $1,687.00 |
| 14000 - 63000 | $0.235 | $1,645.00 |
| 70000 + | $0.212 | $1,484.00 |
*price indicative
- RS Stock No.:
- 213-4716
- Mfr. Part No.:
- 8520124
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | Automotive Connector | |
| Series | 7258 | |
| Current | 5.5A | |
| Minimum Wire Size mm² | 0.14mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Contact Plating | Tin | |
| Maximum Wire Size mm² | 0.34mm² | |
| Maximum Wire Size AWG | 26AWG | |
| Contact Material | Phosphor Bronze | |
| Maximum Contact Resistance | 6mΩ | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With Automotive Connector | ||
Series 7258 | ||
Current 5.5A | ||
Minimum Wire Size mm² 0.14mm² | ||
Minimum Wire Size AWG 26AWG | ||
Contact Plating Tin | ||
Maximum Wire Size mm² 0.34mm² | ||
Maximum Wire Size AWG 26AWG | ||
Contact Material Phosphor Bronze | ||
Maximum Contact Resistance 6mΩ | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IN
The Molex SL Crimp Terminal comes with 0.76μm Selective Gold (Au) Plated Contact and 24 to 30 AWG wire size. This terminal has 1.52mm maximum wire insulation diameter.
Reel packaging type
Phosphor bronze metal material
- RS Stock No. 2134718
- Mfr. Part No. 8520124
Each (On a Tape of 50)
$0.166
- RS Stock No. 0665999
- Mfr. Part No. 507528400
1 Pack of 100
$10.44
- RS Stock No. 0747929
- Mfr. Part No. 87421-0002
1 Pack of 100
$23.15
- RS Stock No. 0816943
- Mfr. Part No. 56134-8100
1 Pack of 3000
$398.85
Related links
- Molex 7258 Series Female Crimp Terminal 26 AWG Max
- Molex 224041 Series Female Crimp Terminal 26 AWG Max
- Phoenix Contact 1029 Series Female Crimp Terminal 26 AWG Max
- HARWIN Gecko Series Female Crimp Terminal 26 AWG Max
- Samtec CC81R Series Female Crimp Terminal 26 AWG Max
- Samtec CC81L Series Female Crimp Terminal 26 AWG Max
- JST ZH Series Female Crimp Terminal 26 AWG Max
- Wurth Elektronik WR-MPC3 Series Female Crimp Terminal 26 AWG Max









