Phoenix Contact 1029 Series Female Crimp Terminal, 26 AWG Min Crimp, 26 AWG Max

Subtotal (1 pack of 100 units)*

$268.60

(exc. GST)

$295.50

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
100 +$2.686$268.60

*price indicative

RS Stock No.:
226-5868
Mfr. Part No.:
1064041
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Gender

Female

Product Type

Crimp Terminal

For Use With

M12 Crimp Connectors

Series

1029

Contact Plating

Nickel Gold Alloy

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

26AWG

Contact Material

Copper Zinc Alloy

Minimum Operating Temperature

-40°C

Termination Type

Crimp

Maximum Operating Temperature

85°C

Standards/Approvals

No

COO (Country of Origin):
DE
The Phoenix Contact crimp contact diameter is 1 mm. Contact material is CuZn and contact surface is Ni/Au. Connection cross section is 0.14 mm² to 0.34 mm².

Connection cross section is 0.14 mm² to 0.34 mm²

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy