Samtec CC83L Series Female Crimp Terminal, 24 AWG Min Crimp, 26 AWG Max
- RS Stock No.:
- 180-1569
- Mfr. Part No.:
- CC83L-2426-L
- Brand:
- Samtec
This image is representative of the product range
Get a bulk buy discount
Add 150 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$12.95
(exc. GST)
$14.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1,500 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 100 | $0.259 | $12.95 | - |
| 150 - 200 | $0.253 | $12.65 | 2% |
| 250 + | $0.249 | $12.45 | 3% |
*price indicative
- RS Stock No.:
- 180-1569
- Mfr. Part No.:
- CC83L-2426-L
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | Housing ISDM | |
| Series | CC83L | |
| Current | 3.8A | |
| Contact Plating | Gold | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 26AWG | |
| Contact Material | Phosphor Bronze | |
| Maximum Contact Resistance | 15mΩ | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With Housing ISDM | ||
Series CC83L | ||
Current 3.8A | ||
Contact Plating Gold | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 26AWG | ||
Contact Material Phosphor Bronze | ||
Maximum Contact Resistance 15mΩ | ||
Minimum Operating Temperature -55°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
.100" (2.54 mm) pitch
Accepts 24 and 26 AWG cable
Assembly tooling available
Loose contacts
Related links
- Samtec CC83L Series Female Crimp Terminal 26 AWG Max
- Samtec CC83L Series Crimp Terminal, 24 AWG Max
- Samtec CC81R Series Female Crimp Terminal 26 AWG Max
- Samtec CC81L Series Crimp Terminal, 24 AWG Max
- Samtec CC81L Series Female Crimp Terminal 26 AWG Max
- JST SXM Series Male Crimp Terminal 26 AWG Max
- Samtec CC79L Series Female Crimp Terminal 26 AWG Max
- Molex 205342 Series Female Crimp Terminal 24 AWG Max
