Samtec CC46L Series Female Crimp Terminal, 14 AWG Min Crimp, 16 AWG Max
- RS Stock No.:
- 180-1232
- Mfr. Part No.:
- CC46L-1416-01-L
- Brand:
- Samtec
This image is representative of the product range
Get a bulk buy discount
Add 2500 more to save 10%
View bulk pricing optionsSubtotal (1 bag of 500 units)*
$878.50
(exc. GST)
$966.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 500 - 2000 | $1.757 | $878.50 | - |
| 2500 + | $1.581 | $790.50 | 10% |
*price indicative
- RS Stock No.:
- 180-1232
- Mfr. Part No.:
- CC46L-1416-01-L
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| For Use With | Housing IMS5 | |
| Current | 19.7A | |
| Series | CC46L | |
| Minimum Wire Size AWG | 14AWG | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Maximum Wire Size AWG | 16AWG | |
| Maximum Contact Resistance | 15mΩ | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type Crimp Terminal | ||
Gender Female | ||
For Use With Housing IMS5 | ||
Current 19.7A | ||
Series CC46L | ||
Minimum Wire Size AWG 14AWG | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Maximum Wire Size AWG 16AWG | ||
Maximum Contact Resistance 15mΩ | ||
Termination Type Crimp | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
.197" (5.00 mm) pitch
Copper alloy crimp termination contact
Accepts 14 to 16 AWG cable
Loose contacts
Related links
- Samtec CC46L Series Female Crimp Terminal 16 AWG Max
- Samtec CC46L Series Female Crimp Terminal 16 AWG Max
- Samtec CC46R Series Female Crimp Terminal 16 AWG Max
- TE Connectivity Universal MATE-N-LOK Series Male Crimp Terminal 16 AWG Max
- Samtec CAT Crimp Tool for CC46L Contacts, CC46R Contacts
- Samtec T1M74 Series Crimp Contact 20 AWG Max
- Samtec CC79R Series Female Crimp Terminal 30 AWG Max
- Samtec CC81R Series Female Crimp Terminal 26 AWG Max
