Samtec CC46R Series Female Crimp Terminal, 16 AWG Min Crimp, 16 AWG Max

This image is representative of the product range

Get a bulk buy discount

Add 4000 more to save 9%

View bulk pricing options

Subtotal (1 reel of 2000 units)*

$1,758.00

(exc. GST)

$1,934.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
2000 - 2000$0.879$1,758.00-
4000 - 18000$0.794$1,588.009%
20000 +$0.714$1,428.0018%

*price indicative

RS Stock No.:
208-0706
Mfr. Part No.:
CC46R-1416-01-L
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Gender

Female

Product Type

Crimp Terminal

For Use With

CAT-HT-246-1416-14 hand tool and appropriate Samtec housings - Seris: IMS5

Current

19.7A

Series

CC46R

Contact Plating

Gold

Minimum Wire Size AWG

16AWG

Contact Material

Copper Alloy

Maximum Wire Size AWG

16AWG

Maximum Contact Resistance

15mΩ

Termination Type

Crimp

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Standards/Approvals

No

The Samtec Crimp contact has .197" (5.00 mm) pitch size.

.197" (5.00 mm) pitch

Copper alloy crimp termination contact

Accepts 14 to 16 AWG cable

Loose contacts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy