Molex Mini-Fit Max Series Female Crimp Terminal, 16 AWG Min Crimp, 16 AWG Max
- RS Stock No.:
- 217-7080
- Mfr. Part No.:
- 212515-3102
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 10000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
$930.00
(exc. GST)
$1,025.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 10 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 5000 - 5000 | $0.186 | $930.00 | - |
| 10000 - 15000 | $0.182 | $910.00 | 2% |
| 20000 + | $0.179 | $895.00 | 3% |
*price indicative
- RS Stock No.:
- 217-7080
- Mfr. Part No.:
- 212515-3102
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | Mini-Fit Family Power Connectors | |
| Series | Mini-Fit Max | |
| Contact Plating | Tin | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Contact Material | High Conductive Copper Alloy | |
| Maximum Contact Resistance | 2mΩ | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CHINA RoHS, EU RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With Mini-Fit Family Power Connectors | ||
Series Mini-Fit Max | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 16AWG | ||
Contact Material High Conductive Copper Alloy | ||
Maximum Contact Resistance 2mΩ | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CHINA RoHS, EU RoHS | ||
- COO (Country of Origin):
- CN
The Molex 212515-31 series is a Mini-Fit Max female crimp terminal with wire size 16 AWG. These Mini-Fit crimp contacts are available with a range of tin over nickel platings and wire size ranges for design flexibility. Supports reel type packaging.
Durability (mating cycles max) is 30
Material of metal is high conductivity copper
Halogen free
Related links
- Molex Mini-Fit Max Series Female Crimp Terminal 16 AWG Max
- Molex Mini-Fit Max Series Female Crimp Terminal 14 AWG Max
- Molex Mini-Fit Series Male Crimp Terminal 16 AWG Max
- Molex Mini-Fit Series Female Crimp Terminal 16 AWG Max
- Molex Mega-Fit Series Female Crimp Terminal 16 AWG Max
- Molex Micro-Fit Series Female Crimp Terminal, 16 AWG Max
- Molex Mini-Fit Max Series Vertical Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex Mini-Fit Max Series Vertical Through Hole PCB Header 4.2 mm Pitch Shrouded
