Molex 5558 Series Male Crimp Terminal, 16 AWG Min Crimp, 16 AWG Max

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 100 units)*

$63.50

(exc. GST)

$69.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2,400 unit(s) ready to ship from another location
  • Plus 2,300 unit(s) shipping from 10 November 2026
  • Plus 4,300 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
100 - 900$0.635$63.50
1000 - 2900$0.627$62.70
3000 +$0.608$60.80

*price indicative

Packaging Options:
RS Stock No.:
670-4654
Distrelec Article No.:
304-56-192
Mfr. Part No.:
39-00-0096
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Crimp Terminal

Gender

Male

For Use With

Mini-Fit Jr Connector Housing

Current

9A

Series

5558

Contact Plating

Gold

Minimum Wire Size AWG

16AWG

Maximum Wire Size AWG

16AWG

Contact Material

Brass

Maximum Wire Size mm²

1.3mm²

Maximum Contact Resistance

10mΩ

Termination Type

Crimp

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

No

COO (Country of Origin):
US

Molex Male Crimp Terminal, 16 AWG, 9A Current Rating - Mini-Fit Series - 39-00-0095


Use this crimp terminal from Molex to safely terminate your power cable ready for connection to a device. It's made from tough brass, which offers high electrical conductivity and can withstand powerful currents up to 9A. For added durability, it comes with gold plating that's resistant to corrosion. As this terminal has multiple points of contact, you can be sure of achieving a stable electrical connection.

• Wide operating temperature range between -40°C and +105°C to withstand harsh settings

• Locking tangs enable secure hold in connector housing

• Can be terminated by crimp or compression for versatility

Applications


• Networking devices

• Manufacturing industry

• Mining and quarrying industry

• Automotive industry

• Consumer electronics

How durable is this crimp terminal?


This component has a durability rating of 30 mating cycles, which means you can plug and unplug it multiple times without damaging the contacts.

Mini-Fit Crimp Contacts


Molex Mini-Fit pin and receptacle crimp contacts are connector contacts for use in the Mini-Fit Junior plug and receptacle housings. These crimp pin and receptacle terminals feature multiple points of contact for a reliable electrical connection and a higher current carrying capacity. Locking tangs on the crimp contacts secure them firmly in the connector housing. These Mini-Fit crimp contacts are available with a range of platings and wire size ranges for design flexibility.

Features and Benefits


Features and Benefits

- Multiple points of contact for reliable electrical connection

- Locking tangs for secure connection in housing

- Range of platings and wire

Applications

- Automotive

- Industrial

- Industrial Automation

- Medical

- Communications and Networking

- Consumer Electronics

More Information :

The extraction tool for this range of crimp connector contacts is 2155900

Molex Minifit Jr.™ Series


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy