Samtec CC03M Series Female Crimp Terminal, 30 AWG Min Crimp, 30 AWG Max

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save 1%

View bulk pricing options

Subtotal (1 tape of 50 units)*

$6.00

(exc. GST)

$6.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 39,900 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
50 - 200$0.12$6.00-
250 - 950$0.118$5.901%
1000 - 4950$0.116$5.803%
5000 - 12450$0.114$5.704%
12500 +$0.112$5.606%

*price indicative

RS Stock No.:
208-0703
Mfr. Part No.:
CC09R-01-GF
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

Crimp Terminal

Gender

Female

For Use With

IDT1, IST1, ISP1, ISD1, IDP1, CAT-HT-309 hand tool and appropriate Samtec housings - Seris: ISS1

Series

CC03M

Current

2.5A

Minimum Wire Size AWG

30AWG

Contact Plating

Gold over Nickel

Maximum Wire Size AWG

30AWG

Contact Material

Phosphor Bronze

Maximum Contact Resistance

15mΩ

Termination Type

Crimp

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Standards/Approvals

No

The Samtec Crimp contact has 1.00 mm (.0394") pitch size.

1.00 mm (.0394") pitch

Crimp-style dual leaf contact

Reeled contacts (30k reel)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy