Samtec CC09M Series Female Crimp Terminal, 30 AWG Min Crimp, 28 AWG Max
- RS Stock No.:
- 180-1574
- Mfr. Part No.:
- CC09M-01-GF
- Brand:
- Samtec
This image is representative of the product range
Get a bulk buy discount
Add 300 more to save -
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$10.70
(exc. GST)
$11.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 200 | $0.107 | $10.70 | - |
| 300 - 400 | $0.106 | $10.60 | - |
| 500 + | $0.104 | $10.40 | 2% |
*price indicative
- RS Stock No.:
- 180-1574
- Mfr. Part No.:
- CC09M-01-GF
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | Housing ISS1 | |
| Series | CC09M | |
| Current | 2.5A | |
| Minimum Wire Size AWG | 30AWG | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Maximum Wire Size AWG | 28AWG | |
| Maximum Contact Resistance | 15mΩ | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With Housing ISS1 | ||
Series CC09M | ||
Current 2.5A | ||
Minimum Wire Size AWG 30AWG | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Maximum Wire Size AWG 28AWG | ||
Maximum Contact Resistance 15mΩ | ||
Termination Type Crimp | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
1.00 mm (.0394") pitch
Crimp-style dual leaf contact
Assembly tooling available
Reeled contacts (5k reel)
Related links
- Samtec CC09M Series Female Crimp Terminal 28 AWG Max
- Samtec CC03M Series Female Crimp Terminal 30 AWG Max
- Samtec CC03M Series Female Crimp Terminal 30 AWG Max
- Hirose DF50 Series Female Crimp Terminal 28 AWG Max
- TE Connectivity AMPMODU Series Female Crimp Terminal 28 AWG Max
- Molex 50641 Series Female Crimp Terminal 28 AWG Max
- Molex 78172 Series Female Crimp Terminal 28 AWG Max
- TE Connectivity 1903111 Series Male Crimp Terminal 28 AWG Max
