TE Connectivity 925712 Series Female Crimp Terminal, 14 AWG Min Crimp, 10 AWG Max

This image is representative of the product range

Get a bulk buy discount

Add 5000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 2500 units)*

$530.00

(exc. GST)

$582.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7,500 unit(s) ready to ship from another location
  • Plus 2,500 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
2500 - 2500$0.212$530.00-
5000 - 7500$0.207$517.502%
10000 +$0.204$510.003%

*price indicative

RS Stock No.:
189-5958
Mfr. Part No.:
925712-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Crimp Terminal

Gender

Female

For Use With

0.140 Mate-N-LOK Connector Housing

Series

925712

Current

3A

Contact Plating

Tin

Minimum Wire Size mm²

2mm²

Minimum Wire Size AWG

14AWG

Maximum Wire Size AWG

10AWG

Contact Material

Brass

Maximum Wire Size mm²

5mm²

Maximum Contact Resistance

2mΩ

Minimum Operating Temperature

-55°C

Termination Type

Crimp

Maximum Operating Temperature

105°C

Standards/Approvals

No

Length

13.46mm

RoHS Status: Exempt

Crimp Contacts


For use with .140 MATE-N-LOCK pin and socket housings

Dual locking lances assure optimum contact stability

Brass or phosphor bronze

TE Connectivity .140 MATE-N-LOCK Housings


Internal equipment connection wire-to wire for discrete wire 6.09mm (.24 in) pitch,Contacts accept wire size range 20 - 10 AWG (.5 - 5 mm²)

Fully polarized nylon housings

Low insertion/extraction forces

Contacts fully protected in housing

For suitable contacts see typically stock no 660-0952 pin contact, 660-0978 socket contact

Note

No insertion tool is recommended for the .140 MATE-AND-LOCK contacts because the contacts handle larger wire sizes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy