TE Connectivity 925713 Series Male Crimp Terminal, 14 AWG Min Crimp, 10 AWG Max
- RS Stock No.:
- 189-5883
- Mfr. Part No.:
- 925713-1
- Brand:
- TE Connectivity
This image is representative of the product range
Subtotal (1 box of 2500 units)*
$370.00
(exc. GST)
$407.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 17 September 2027
Units | Per unit | Per Box* |
|---|---|---|
| 2500 - 2500 | $0.148 | $370.00 |
| 5000 - 7500 | $0.144 | $360.00 |
| 10000 + | $0.142 | $355.00 |
*price indicative
- RS Stock No.:
- 189-5883
- Mfr. Part No.:
- 925713-1
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Crimp Terminal | |
| Gender | Male | |
| For Use With | 0.140 Mate-N-LOK Connector Housing | |
| Series | 925713 | |
| Current | 17A | |
| Contact Plating | Tin | |
| Minimum Wire Size mm² | 2mm² | |
| Minimum Wire Size AWG | 14AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Contact Material | Brass | |
| Maximum Wire Size mm² | 5mm² | |
| Maximum Contact Resistance | 2mΩ | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Length | 25mm | |
| Standards/Approvals | EU RoHS 2011/65/EU, 2016 No Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Crimp Terminal | ||
Gender Male | ||
For Use With 0.140 Mate-N-LOK Connector Housing | ||
Series 925713 | ||
Current 17A | ||
Contact Plating Tin | ||
Minimum Wire Size mm² 2mm² | ||
Minimum Wire Size AWG 14AWG | ||
Maximum Wire Size AWG 10AWG | ||
Contact Material Brass | ||
Maximum Wire Size mm² 5mm² | ||
Maximum Contact Resistance 2mΩ | ||
Termination Type Crimp | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Length 25mm | ||
Standards/Approvals EU RoHS 2011/65/EU, 2016 No Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006 | ||
RoHS Status: Exempt
Crimp Contacts
TE Connectivity .140 MATE-N-LOCK Housings
Note
- RS Stock No. 6600965
- Mfr. Part No. 925713-1
- RS Stock No. 1895958
- Mfr. Part No. 925712-1
- RS Stock No. 6600974
- Mfr. Part No. 925712-1
- RS Stock No. 7786720
- Mfr. Part No. 19431-0001
Related links
- TE Connectivity 925713 Series Male Crimp Terminal 10 AWG Max
- TE Connectivity 0.140 Mate-N-LOK Series Male Crimp Terminal 10 AWG Max
- TE Connectivity 925712 Series Female Crimp Terminal 10 AWG Max
- TE Connectivity 0.140 Mate-N-LOK Series Female Crimp Terminal 10 AWG Max
- TE Connectivity Econoseal III 070 Series Male Crimp Terminal 18 AWG Max
- TE Connectivity Universal MATE-N-LOK II Series Male Crimp Terminal 12 AWG Max
- TE Connectivity ELCON Drawer Series Male Crimp Terminal 12 AWG Max
- TE Connectivity MULTILOCK 070 Series Male Crimp Terminal 18 AWG Max











