TE Connectivity ELCON Drawer Series Female Crimp Terminal, 14 AWG Min Crimp, 12 AWG Max
- RS Stock No.:
- 712-2352
- Distrelec Article No.:
- 302-76-457
- Mfr. Part No.:
- 6648318-1
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 125 more to save $18.75
View bulk pricing optionsSubtotal (1 unit)*
$7.47
(exc. GST)
$8.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
- Plus 287 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 124 | $7.47 | - |
| 125 - 249 | $7.32 | $18.75 |
| 250 + | $7.17 | $75.00 |
*price indicative
- RS Stock No.:
- 712-2352
- Distrelec Article No.:
- 302-76-457
- Mfr. Part No.:
- 6648318-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| For Use With | Elcon Drawer Connector Housing | |
| Series | ELCON Drawer | |
| Minimum Wire Size AWG | 14AWG | |
| Contact Plating | Gold | |
| Minimum Wire Size mm² | 2mm² | |
| Maximum Wire Size mm² | 3mm² | |
| Contact Material | Copper Alloy | |
| Maximum Wire Size AWG | 12AWG | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA (File E28476)), UL | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Crimp Terminal | ||
Gender Female | ||
For Use With Elcon Drawer Connector Housing | ||
Series ELCON Drawer | ||
Minimum Wire Size AWG 14AWG | ||
Contact Plating Gold | ||
Minimum Wire Size mm² 2mm² | ||
Maximum Wire Size mm² 3mm² | ||
Contact Material Copper Alloy | ||
Maximum Wire Size AWG 12AWG | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA (File E28476)), UL | ||
TE Connectivity ELCON Drawer Contacts
A range of high current ELCON drawer pin and socket contacts for use in ELCON drawer connector housings. These ELCON drawer contacts are available in a variety of sizes with various termination types (please refer to data table for details)
TE Connectivity ELCON Drawer Range
Related links
- TE Connectivity ELCON Drawer Series Female Crimp Terminal 12 AWG Max
- TE Connectivity ELCON Drawer Series Male Crimp Terminal 12 AWG Max
- TE Connectivity ELCON Drawer Series Female Crimp Terminal 4 AWG Max
- TE Connectivity ELCON Drawer Series Female Crimp Terminal 20 AWG Max
- TE Connectivity ELCON Drawer Series Female Crimp Terminal 16 AWG Max
- TE Connectivity ELCON Drawer Series Male Contact 20 AWG Max
- TE Connectivity ELCON Drawer Series Male Crimp Terminal 20 AWG Max
- TE Connectivity Dynamic 4000 Series Female Crimp Terminal 12 AWG Max
