TE Connectivity 0.140 Mate-N-LOK Series Male Crimp Terminal, 14 AWG Min Crimp, 10 AWG Max

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
191-8414
Mfr. Part No.:
925713-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Male

Product Type

Crimp Terminal

For Use With

0.140 Mate-N-LOK Connector Housing

Series

0.140 Mate-N-LOK

Current

17A

Minimum Wire Size mm²

2mm²

Minimum Wire Size AWG

14AWG

Contact Plating

Tin

Maximum Wire Size AWG

10AWG

Maximum Wire Size mm²

5mm²

Contact Material

Phosphor Bronze

Maximum Contact Resistance

1.4mΩ

Termination Type

Crimp

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Length

25mm

Standards/Approvals

2016, EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32, EU REACH (EC) No. 1907/2006, EU ELV 2000/53/EC

Crimp Contacts


For use with .140 MATE-N-LOCK pin and socket housings

Dual locking lances assure optimum contact stability

Brass or phosphor bronze

TE Connectivity .140 MATE-N-LOCK Housings


Internal equipment connection wire-to wire for discrete wire 6.09mm (.24 in) pitch,Contacts accept wire size range 20 - 10 AWG (.5 - 5 mm²)

Fully polarized nylon housings

Low insertion/extraction forces

Contacts fully protected in housing

For suitable contacts see typically stock no 660-0952 pin contact, 660-0978 socket contact

Note

No insertion tool is recommended for the .140 MATE-AND-LOCK contacts because the contacts handle larger wire sizes

Each (On a Reel of 2500)
$0.382
Each (In a Pack of 100)
$0.47
Each (In a Pack of 100)
$0.217
Each
$1.14

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy