TE Connectivity Econoseal III 070 Series Male Crimp Terminal, 14 AWG Min Crimp, 18 AWG Max
- RS Stock No.:
- 679-5038
- Mfr. Part No.:
- 345807-1
- Brand:
- TE Connectivity
This image is representative of the product range
Subtotal (1 pack of 10 units)*
$3.68
(exc. GST)
$4.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- 560 left, ready to ship from another location
- Final 40 unit(s) shipping from 12 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $0.368 | $3.68 |
*price indicative
- RS Stock No.:
- 679-5038
- Mfr. Part No.:
- 345807-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Male | |
| Product Type | Crimp Terminal | |
| For Use With | Econoseal III 070 Connector Housing | |
| Series | Econoseal III 070 | |
| Current | 7A | |
| Contact Plating | Tin | |
| Minimum Wire Size AWG | 14AWG | |
| Minimum Wire Size mm² | 0.75mm² | |
| Maximum Wire Size mm² | 2mm² | |
| Maximum Wire Size AWG | 18AWG | |
| Contact Material | Brass | |
| Termination Type | Crimp | |
| Length | 16.5mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Male | ||
Product Type Crimp Terminal | ||
For Use With Econoseal III 070 Connector Housing | ||
Series Econoseal III 070 | ||
Current 7A | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 14AWG | ||
Minimum Wire Size mm² 0.75mm² | ||
Maximum Wire Size mm² 2mm² | ||
Maximum Wire Size AWG 18AWG | ||
Contact Material Brass | ||
Termination Type Crimp | ||
Length 16.5mm | ||
Standards/Approvals No | ||
TE Connectivity Econoseal III 070 Series Connector Contacts
A range of socket and pin crimp contacts for the Econoseal III 070 series automotive wire connectors.
TE Connectivity Econoseal Connector System
Designed to meet the exacting requirements of the automotive industry, for a reliable sealed connector.
All connectors are designed to be used with thin walled non-irradiated PVC cables
Though designed initially for automotive applications, Econoseal III can be used in any industry where a reliable sealed connector is needed
- RS Stock No. 6795038P
- Mfr. Part No. 345807-1
Each (Supplied on a Reel)
$0.368
- RS Stock No. 7196587
- Mfr. Part No. 66597-2
Each (In a Pack of 50)
$1.503
- RS Stock No. 7122466
- Mfr. Part No. 66602-8
Each (In a Pack of 5)
$1.32
- RS Stock No. 7196583
- Mfr. Part No. 66597-8
Each (In a Pack of 50)
$0.813
Related links
- TE Connectivity Econoseal III 070 Series Female Crimp Terminal 18 AWG Max
- TE Connectivity Econoseal III 070 Series Male Crimp Terminal
- TE Connectivity MULTILOCK 070 Series Male Crimp Terminal 18 AWG Max
- TE Connectivity MULTILOCK 070 Series Female Crimp Terminal 18 AWG Max
- TE Connectivity MULTILOCK 070 Series Female Crimp Terminal 18 AWG Max
- TE Connectivity, Econoseal III 070 Automotive Connector Female Black Cable 18 Way Crimp Termination
- TE Connectivity, Econoseal III 070 Automotive Connector Female Black Cable 18 Way Crimp Termination 344106-1
- TE Connectivity Type III Series Male Crimp Terminal 14 AWG Max









