TE Connectivity 0.140 Mate-N-LOK Series Female Crimp Terminal, 14 AWG Min Crimp, 10 AWG Max
- RS Stock No.:
- 191-8365
- Mfr. Part No.:
- 925712-2
- Brand:
- TE Connectivity
This image is representative of the product range
Add 5000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$955.00
(exc. GST)
$1,050.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 2,500 unit(s) shipping from 16 November 2026
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 2500 | $0.382 | $955.00 | - |
| 5000 - 7500 | $0.372 | $930.00 | 2% |
| 10000 + | $0.367 | $917.50 | 3% |
*price indicative
- RS Stock No.:
- 191-8365
- Mfr. Part No.:
- 925712-2
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| For Use With | 0.140 Mate-N-LOK Connector Housing | |
| Current | 3A | |
| Series | 0.140 Mate-N-LOK | |
| Minimum Wire Size mm² | 2mm² | |
| Minimum Wire Size AWG | 14AWG | |
| Contact Plating | Tin | |
| Maximum Wire Size mm² | 5mm² | |
| Contact Material | Phosphor Bronze | |
| Maximum Wire Size AWG | 10AWG | |
| Maximum Contact Resistance | 20mΩ | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | EU RoHS 2011/65/EU, EU REACH (EC) No. 1907/2006, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 | |
| Length | 13.46mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Crimp Terminal | ||
Gender Female | ||
For Use With 0.140 Mate-N-LOK Connector Housing | ||
Current 3A | ||
Series 0.140 Mate-N-LOK | ||
Minimum Wire Size mm² 2mm² | ||
Minimum Wire Size AWG 14AWG | ||
Contact Plating Tin | ||
Maximum Wire Size mm² 5mm² | ||
Contact Material Phosphor Bronze | ||
Maximum Wire Size AWG 10AWG | ||
Maximum Contact Resistance 20mΩ | ||
Termination Type Crimp | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals EU RoHS 2011/65/EU, EU REACH (EC) No. 1907/2006, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 | ||
Length 13.46mm | ||
Crimp Contacts
TE Connectivity .140 MATE-N-LOCK Housings
Note
- RS Stock No. 6600978
- Mfr. Part No. 925712-2
- RS Stock No. 1918282
- Mfr. Part No. 925714-1
- RS Stock No. 7202045
- Mfr. Part No. 61626-1
- RS Stock No. 6600971
- Mfr. Part No. 925714-2
Related links
- TE Connectivity 0.140 Mate-N-LOK Series Female Crimp Terminal 10 AWG Max
- TE Connectivity 0.140 Mate-N-LOK Series Male Crimp Terminal 10 AWG Max
- TE Connectivity 0.140 Mate-N-LOK Series Female Crimp Terminal 14 AWG Max
- TE Connectivity 0.140 Mate-N-LOK Series Male Crimp Terminal 14 AWG Max
- TE Connectivity 925712 Series Female Crimp Terminal 10 AWG Max
- TE Connectivity Universal MATE-N-LOK Series Female Crimp Terminal 14 AWG Max
- TE Connectivity Universal MATE-N-LOK Series Female Crimp Terminal 10 AWG Max
- TE Connectivity Universal MATE-N-LOK Series Male Crimp Terminal 16 AWG Max







