Molex 5558 Series Male Crimp Terminal, 24 AWG Min Crimp, 18 AWG Max

This image is representative of the product range

Get a bulk buy discount

Add 2000 more to save 2%

View bulk pricing options

Subtotal (1 bag of 1000 units)*

$808.00

(exc. GST)

$889.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 5,000 unit(s) shipping from 21 December 2026
  • Plus 16,000 unit(s) shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
1000 - 1000$0.808$808.00-
2000 - 3000$0.788$788.002%
4000 +$0.776$776.003%

*price indicative

RS Stock No.:
189-1437
Mfr. Part No.:
39-00-0220
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Gender

Male

Product Type

Crimp Terminal

For Use With

Mini-Fit TPA and Mini-Fit BMI Connector Housings, Mini-Fit Jr

Series

5558

Current

9A

Contact Plating

Gold

Minimum Wire Size AWG

24AWG

Minimum Wire Size mm²

0.2mm²

Contact Material

Phosphor Bronze

Maximum Wire Size mm²

0.8mm²

Maximum Wire Size AWG

18AWG

Maximum Contact Resistance

10mΩ

Termination Type

Crimp

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

No

Molex Mini-Fit Series Crimp Terminal, 0.2mm² Minimum Wire size, 9A Maximum Current - 39-00-0220


This crimp terminal is designed for use with Mini-Fit Jr connectors, offering reliable electrical connections in various applications. As a male crimp terminal, it accommodates wire sizes between 18 to 24 AWG while providing robust performance in demanding environments. Constructed from phosphor bronze with gold plating, it ensures low contact resistance and high durability.

Features & Benefits


• Rated for a maximum current of 9A to support high-power requirements

• Gold plating delivers superior conductivity and corrosion resistance

• Temperature resistant with operating ranges from -40 to +105 °C

• Supports wire insulation diameters from 1.30 to 3.10 mm

• Compatible with multiple Mini-Fit connector housings for versatility

Applications


• Ideal for automation and electrical systems requiring crimp terminals

• Recommended for mechanical systems where high current connections are needed

• Suitable for connecting various electrical components in industrial settings

What is the recommended crimping tool for this terminal?


A hand crimp tool designed for 16 to 24 AWG wire is recommended to ensure proper crimp quality and reliability when terminating connections.

What should I consider when determining wire size compatibility?


Ensure the selected wire size falls within the 18 to 24 AWG range, as using an improper size can affect performance and increase contact resistance.

How does the gold plating benefit electrical connections?


Gold plating improves electrical conductivity and protects against oxidation, ensuring consistent and reliable performance in all applications.

Mini-Fit Crimp Contacts


Molex Mini-Fit pin and receptacle crimp contacts are connector contacts for use in the Mini-Fit Junior plug and receptacle housings. These crimp pin and receptacle terminals feature multiple points of contact for a reliable electrical connection and a higher current carrying capacity. Locking tangs on the crimp contacts secure them firmly in the connector housing. These Mini-Fit crimp contacts are available with a range of platings and wire size ranges for design flexibility.

Features and Benefits


Features and Benefits

- Multiple points of contact for reliable electrical connection

- Locking tangs for secure connection in housing

- Range of platings and wire

Applications

- Automotive

- Industrial

- Industrial Automation

- Medical

- Communications and Networking

- Consumer Electronics

More Information :

The extraction tool for this range of crimp connector contacts is 2155900

Molex Minifit Jr.™ Series


Each (In a Pack of 100)
$0.976
  • RS Stock No. 6795760P
  • Mfr. Part No. 39-00-0220
Each (Supplied in a Bag)
$0.959
  • RS Stock No. 6706325P
  • Mfr. Part No. 39-00-0061
Each (Supplied on a Reel)
$0.156
Each (On a Reel of 4000)
$0.076

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy