Molex 5558 Series Female Crimp Terminal, 28 AWG Min Crimp, 22 AWG Max
- RS Stock No.:
- 670-6329
- Mfr. Part No.:
- 39-00-0065
- Brand:
- Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$28.30
(exc. GST)
$31.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 500 unit(s) ready to ship
- Plus 10,300 unit(s) ready to ship from another location
- Plus 1,700 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 900 | $0.283 | $28.30 |
| 1000 - 2900 | $0.276 | $27.60 |
| 3000 + | $0.269 | $26.90 |
*price indicative
- RS Stock No.:
- 670-6329
- Mfr. Part No.:
- 39-00-0065
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| For Use With | Mini-Fit TPA and Mini-Fit BMI Connector Housings, Mini-Fit Jr | |
| Current | 9A | |
| Series | 5558 | |
| Contact Plating | Tin | |
| Minimum Wire Size AWG | 28AWG | |
| Minimum Wire Size mm² | 0.08mm² | |
| Maximum Wire Size mm² | 0.35mm² | |
| Contact Material | Phosphor Bronze | |
| Maximum Wire Size AWG | 22AWG | |
| Maximum Contact Resistance | 60mΩ | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Terminal | ||
Gender Female | ||
For Use With Mini-Fit TPA and Mini-Fit BMI Connector Housings, Mini-Fit Jr | ||
Current 9A | ||
Series 5558 | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 28AWG | ||
Minimum Wire Size mm² 0.08mm² | ||
Maximum Wire Size mm² 0.35mm² | ||
Contact Material Phosphor Bronze | ||
Maximum Wire Size AWG 22AWG | ||
Maximum Contact Resistance 60mΩ | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
Molex Mini-Fit Series Crimp Terminal, Phosphor Bronze Contact Material, Crimp Termination Method - 39-00-0065
This Mini-Fit female crimp terminal, compatible with Mini-Fit Jr, Mini-Fit TPA, and Mini-Fit BMI connector housings, is made from high-quality phosphor bronze for optimal conductivity and durability. It features a crimp termination method and accommodates wire sizes from 0.08mm² to 0.35mm², making it versatile for various electrical setups.
Features & Benefits
• Tin plating enhances corrosion resistance
• Low contact resistance maximises efficiency
• Crimp design ensures secure wire connections
Applications
• Automotive wiring tasks
• Power distribution in electrical systems
• Board-to-board connections
• Applications requiring dependable connectivity
Will it perform in extreme temperatures?
Yes, it operates effectively from -40°C to +85°C.
What type of plating is used?
The terminal features tin plating for improved conductivity.
Is the terminal suitable for lead-free solder processes?
No, this terminal does not support lead-free solder processes.
Related links
- Molex 5558 Series Male Crimp Terminal 22 AWG Max
- Molex 5558 Series Male Crimp Terminal 16 AWG Max
- Molex 5558 Series Male Crimp Terminal 18 AWG Max
- Molex 5558 Series Male Crimp Terminal 16 AWG Max
- Molex 5556 Series Female Crimp Terminal 22 AWG Max
- Molex 39 Series Female Crimp Terminal 22 AWG Max
- Molex 2759 Series Female Crimp Terminal 22 AWG Max
- Molex 39 Series Male Crimp Contact 22 AWG Max
