Molex 5558 Series Male Crimp Terminal, 24 AWG Min Crimp, 18 AWG Max
- RS Stock No.:
- 670-6394
- Mfr. Part No.:
- 39-00-0219
- Brand:
- Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$88.20
(exc. GST)
$97.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 200 unit(s) ready to ship from another location
- Plus 4,000 unit(s) shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 900 | $0.882 | $88.20 |
| 1000 - 2900 | $0.871 | $87.10 |
| 3000 - 7400 | $0.839 | $83.90 |
| 7500 - 14900 | $0.811 | $81.10 |
| 15000 + | $0.793 | $79.30 |
*price indicative
- RS Stock No.:
- 670-6394
- Mfr. Part No.:
- 39-00-0219
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Gender | Male | |
| Product Type | Crimp Terminal | |
| For Use With | Mini-Fit Jr, Mini-Fit TPA and Mini-Fit BMI Connector Housings | |
| Current | 9A | |
| Series | 5558 | |
| Minimum Wire Size AWG | 24AWG | |
| Minimum Wire Size mm² | 0.2mm² | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Maximum Wire Size mm² | 0.8mm² | |
| Maximum Wire Size AWG | 18AWG | |
| Maximum Contact Resistance | 10mΩ | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Male | ||
Product Type Crimp Terminal | ||
For Use With Mini-Fit Jr, Mini-Fit TPA and Mini-Fit BMI Connector Housings | ||
Current 9A | ||
Series 5558 | ||
Minimum Wire Size AWG 24AWG | ||
Minimum Wire Size mm² 0.2mm² | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Maximum Wire Size mm² 0.8mm² | ||
Maximum Wire Size AWG 18AWG | ||
Maximum Contact Resistance 10mΩ | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
Molex Mini-Fit Series Crimp Terminal, 0.2mm² Minimum Wire size, 9A Maximum Current - 39-00-0220
This crimp terminal is designed for use with Mini-Fit Jr connectors, offering reliable electrical connections in various applications. As a male crimp terminal, it accommodates wire sizes between 18 to 24 AWG while providing robust performance in demanding environments. Constructed from phosphor bronze with gold plating, it ensures low contact resistance and high durability.
Features & Benefits
• Rated for a maximum current of 9A to support high-power requirements
• Gold plating delivers superior conductivity and corrosion resistance
• Temperature resistant with operating ranges from -40 to +105 °C
• Supports wire insulation diameters from 1.30 to 3.10 mm
• Compatible with multiple Mini-Fit connector housings for versatility
Applications
• Ideal for automation and electrical systems requiring crimp terminals
• Recommended for mechanical systems where high current connections are needed
• Suitable for connecting various electrical components in industrial settings
What is the recommended crimping tool for this terminal?
A hand crimp tool designed for 16 to 24 AWG wire is recommended to ensure proper crimp quality and reliability when terminating connections.
What should I consider when determining wire size compatibility?
Ensure the selected wire size falls within the 18 to 24 AWG range, as using an improper size can affect performance and increase contact resistance.
How does the gold plating benefit electrical connections?
Gold plating improves electrical conductivity and protects against oxidation, ensuring consistent and reliable performance in all applications.
Mini-Fit Crimp Contacts
Molex Mini-Fit pin and receptacle crimp contacts are connector contacts for use in the Mini-Fit Junior plug and receptacle housings. These crimp pin and receptacle terminals feature multiple points of contact for a reliable electrical connection and a higher current carrying capacity. Locking tangs on the crimp contacts secure them firmly in the connector housing. These Mini-Fit crimp contacts are available with a range of platings and wire size ranges for design flexibility.
Features and Benefits
Features and Benefits
- Multiple points of contact for reliable electrical connection
- Locking tangs for secure connection in housing
- Range of platings and wire
Applications
- Automotive
- Industrial
- Industrial Automation
- Medical
- Communications and Networking
- Consumer Electronics
More Information :
The extraction tool for this range of crimp connector contacts is 2155900
Molex Minifit Jr.™ Series
Related links
- Molex 5558 Series Male Crimp Terminal 18 AWG Max
- Molex 5558 Series Male Crimp Terminal 22 AWG Max
- Molex 5558 Series Male Crimp Terminal 16 AWG Max
- Molex 5558 Series Male Crimp Terminal 16 AWG Max
- Molex 5558 Series Female Crimp Terminal 22 AWG Max
- Molex 5556 Series Female Crimp Terminal 18 AWG Max
- Molex 5194 Series Female Crimp Terminal 18 AWG Max
- Molex 2478 Series Female Crimp Terminal 18 AWG Max
