Molex 505152 Series Retaining Clip Crimp
- RS Stock No.:
- 179-1853
- Mfr. Part No.:
- 505152-0200
- Brand:
- Molex
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 179-1853
- Mfr. Part No.:
- 505152-0200
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Retaining Clip | |
| For Use With | 505151 DuraClik TPA Wire-to-Board Housing, 505153 DuraClik TPA Wire-to-Board Terminal | |
| Series | 505152 | |
| Current | 3A | |
| Contact Material | Polybutylene Terephthalate | |
| Maximum Contact Resistance | 10mΩ | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Retaining Clip | ||
For Use With 505151 DuraClik TPA Wire-to-Board Housing, 505153 DuraClik TPA Wire-to-Board Terminal | ||
Series 505152 | ||
Current 3A | ||
Contact Material Polybutylene Terephthalate | ||
Maximum Contact Resistance 10mΩ | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
DuraClik Wire-to-Board 2-Way Terminal Position Assurance (TPA) Retainer, 2 Circuits
- RS Stock No. 1819825
- Mfr. Part No. 10127718-002PLF
Each (In a Pack of 50)
$0.109
- RS Stock No. 1348095
- Mfr. Part No. 46708-3412
Each (In a Bag of 5)
$1.814
- RS Stock No. 1822989
- Mfr. Part No. 76347-302LF
Each (In a Pack of 100)
$0.172
Related links
- Molex 505152 Series Retaining Clip Crimp
- Molex 505152 Series Female Retainer 22 AWG Max
- Molex 505152 Series Retainer 22 AWG Max
- Festo CAFM-D4 Series Retaining Clip
- Murrelektronik Limited, 7000 Series Retaining Clip for Use with M12
- Retaining Clip Lovato HR SERIES HR
- Molex Connector Accessory for use with DuraClik TPA Single Row Receptacle Housings
- Molex 207129, Hand Crimp Tool












