Molex 505152 Series Female Retainer, 26 AWG Min Crimp, 22 AWG Max

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 500 units)*

$85.50

(exc. GST)

$94.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
500 - 500$0.171$85.50
1000 - 1500$0.167$83.50
2000 +$0.165$82.50

*price indicative

RS Stock No.:
123-2601
Mfr. Part No.:
505152-1500
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Gender

Female

Product Type

Retainer

For Use With

505153 DuraClik TPA Wire-to-Board Terminal, 505151 DuraClik TPA Wire-to-Board Housing

Series

505152

Current

3A

Contact Plating

Gold over Tin

Minimum Wire Size AWG

26AWG

Contact Material

Phosphor Bronze

Maximum Wire Size AWG

22AWG

Maximum Contact Resistance

10mΩ

Termination Type

Crimp

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

SAE Automotive vibration standards, RoHS, Low-Halogen

COO (Country of Origin):
JP

Molex 2.0mm DuraClik TPA Wire to Board Receptacle Housings - 505151 Series


2.0mm pitch DuraClik™ TPA receptacle housings ideal for use in high vibration and high temperature wire to board applications. These 2.0mm TPA receptacle style crimp housings have polarization and keying for accurate mating, an inner positive locking system that provides secure mating retention which is confirmed by an audible 'click' and a high insertion force inertia lock that enables a secure connection. In addition to these features the DuraClik™ TPA receptacle housings are designed to be fitted with a Terminal Position Assurance (TPA) terminal retainer that provides up to 20N terminal retention force for TPA terminals (see Molex 505153 and 505487 Series) and ensures the terminal is positioned securely. The housings of these DuraClik connectors have an operating temperature range of up to 125°C in order to meet high level automotive passenger compartment requirements. Typical applications for these 2.0mm DuraClik™ receptacle housings include automotive, industrial, factory automation and lighting.

For TPA terminal retainers see Molex 505152 Series TPA - stock numbers 910-6927 and 910-6924 typically

For TPA terminals see Molex part numbers 505153-8000 and 505487-8000

For mating DuraClik header connectors see Molex series 560020 and 502352

2.0mm Wire to Board - Molex DuraClik™ Series


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy