Amphenol Communications Solutions 10127718 Series Female Crimp Terminal, 30 AWG Min Solder, 20 AWG Max
- RS Stock No.:
- 181-9825
- Mfr. Part No.:
- 10127718-002PLF
- Brand:
- Amphenol Communications Solutions
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$6.90
(exc. GST)
$7.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- 4,450 left, ready to ship from another location
- Final 19,200 unit(s) shipping from 10 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 450 | $0.138 | $6.90 |
| 500 - 1200 | $0.134 | $6.70 |
| 1250 - 2450 | $0.131 | $6.55 |
| 2500 - 4950 | $0.128 | $6.40 |
| 5000 + | $0.125 | $6.25 |
*price indicative
- RS Stock No.:
- 181-9825
- Mfr. Part No.:
- 10127718-002PLF
- Brand:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | Wire-to-Board Connectors | |
| Current | 5A | |
| Series | 10127718 | |
| Contact Plating | Gold | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 20AWG | |
| Contact Material | Phosphor Bronze | |
| Maximum Contact Resistance | 20mΩ | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | IEC 60695-2-12, IEC 60335-1, IEC 60695-2-13, UL E66906, UL E467317, RoHS | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With Wire-to-Board Connectors | ||
Current 5A | ||
Series 10127718 | ||
Contact Plating Gold | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 20AWG | ||
Contact Material Phosphor Bronze | ||
Maximum Contact Resistance 20mΩ | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals IEC 60695-2-12, IEC 60335-1, IEC 60695-2-13, UL E66906, UL E467317, RoHS | ||
- COO (Country of Origin):
- CN
Solutions for Wire-to-Board and Wire-to-Wire applications
Low insertion force for installation of crimped terminal makes it easy to use
Polarized mating geometry prevents mismatching
Fully isolated terminals prevents terminals from damage
Blind mating interface (BMI) option in vertical, through hole type for dual row. 8, 12 and 14 positions available
Low insertion force for installation of crimped terminal
Fully isolated terminals
Positive locking on housing with low thumb latch operation
Fully polarized housings
Scoop-proof housings
High retention force in housing
Lead-free
Easy to use
Prevents terminals from potential damage during operation
Ensures secured mating retention
Prevents accidental mismating
Ensures terminals and header pins are not damaged for angled mating
Well secured terminals in housing
Allows ± 2.54 mm gatherability for blind mating
Minitek® Pwr 3.0, Wire to Board connector, Female Terminal, PhBr, Gold Flash plating, Pre-plated
Related links
- Amphenol Communications Solutions Minitek Series Female Crimp Terminal 26 AWG Max
- Amphenol Communications Solutions Dubox Series Female Crimp Terminal 22 AWG Max
- Amphenol Communications Solutions 76347 Series Female Crimp Terminal 22 AWG Max
- Samtec T1M74 Series Crimp Contact 20 AWG Max
- Amphenol Communications Solutions Dubox Series Female Crimp Terminal 20 AWG Max
- Amphenol Communications Solutions ComboLock Series Female Crimp Terminal 18 AWG Max
- TE Connectivity Type III Series Female Crimp Terminal 20 AWG Max
- TE Connectivity MULTILOCK 040 Series Male Crimp Terminal 20 AWG Max
