Molex 46708 Series Terminal Position Assurance
- RS Stock No.:
- 134-8095
- Mfr. Part No.:
- 46708-3412
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 5 units)*
$10.45
(exc. GST)
$11.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 5 - 45 | $2.09 | $10.45 | - |
| 50 - 95 | $2.038 | $10.19 | 2% |
| 100 + | $2.006 | $10.03 | 4% |
*price indicative
- RS Stock No.:
- 134-8095
- Mfr. Part No.:
- 46708-3412
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Terminal Position Assurance | |
| For Use With | EXTreme Ten60Power High Current Connector | |
| Series | 46708 | |
| Contact Material | Polybutylene Terephthalate | |
| Maximum Contact Resistance | 20mΩ | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Terminal Position Assurance | ||
For Use With EXTreme Ten60Power High Current Connector | ||
Series 46708 | ||
Contact Material Polybutylene Terephthalate | ||
Maximum Contact Resistance 20mΩ | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Molex EXTreme Ten60Power TPA (Terminal Position Assurance)
EXTreme Ten60Power TPA (Terminal Position Assurance) for use with the 172510 series and 172512 crimp receptacle housings. This TPA retainer ensures that the contacts are firmly inserted into the receptacle housing and prevents contact back-out due to vibration
Molex EXTreme Ten60Power Hybrid Power and Signal Connectors
EXTreme Ten60Power hybrid power and signal connectors designed for use in board to board, wire to board and panel to board applications. These hybrid power connectors feature high current contact blades with a robust design and a 7.5 mm power pitch. These contacts provide 50 A of current per blade (260 A per linear pitch) with fast response times. Resistance to arcing in hot pluggable applications prevents electrical interruptions. These EXTreme Ten60Power hybrid power and signal connectors have an easy to configure modular design offering design flexibility for a wide range of power and signal requirements
- RS Stock No. 1225093
- Mfr. Part No. 105325-2004
Each (In a Bag of 20)
$0.232
- RS Stock No. 1225091
- Mfr. Part No. 105325-2002
Each (In a Bag of 20)
$0.131
- RS Stock No. 1225092
- Mfr. Part No. 105325-2003
Each (In a Bag of 20)
$0.249
- RS Stock No. 9081051P
- Mfr. Part No. 73838-0004
Each (Supplied in a Box)
$0.445
Related links
- Molex 46708 Series Terminal Position Assurance
- Molex 105325 Series Terminal Position Assurance
- Molex 73838 Series Terminal Position Assurance
- Molex 172953 Series Terminal Position Assurance 20 AWG Max
- JST YL Series Male Terminal Position Assurance 16 AWG Max
- Molex Terminal Position Assurance (TPA) Retainer for use with Micro-One Receptacle Housing
- Molex Terminal Position Assurance (TPA) Retainer for use with PCB Connector
- Molex Terminal Position Assurance (TPA) Retainer for use with Mini-Lock Single Row Receptacle Housings







