Festo CAFM-D4 Series Retaining Clip for Use with Control Technology and Remote I/O
- RS Stock No.:
- 195-617
- Mfr. Part No.:
- CAFM-D4-Q
- Brand:
- Festo
Subtotal (1 unit)*
$291.04
(exc. GST)
$320.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $291.04 |
*price indicative
- RS Stock No.:
- 195-617
- Mfr. Part No.:
- CAFM-D4-Q
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Accessory Type | Retaining Clip | |
| Product Type | Retaining Clip | |
| Series | CAFM-D4 | |
| For Use With | Control Technology and Remote I/O | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Retaining Clip | ||
Product Type Retaining Clip | ||
Series CAFM-D4 | ||
For Use With Control Technology and Remote I/O | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
The Festo Retainer is a versatile solution designed for optimal performance in demanding environments. Engineered to comply with stringent industry standards, this product excels in both functionality and durability. It is well-suited for applications that require high reliability, ensuring that operations run smoothly regardless of external conditions. This outstanding offering combines advanced technology with quality materials, making it a preferred choice in various sectors. Its compact design facilitates easy integration into existing systems, while its robust construction guarantees long-lasting use even in challenging temperatures.
Lightweight construction for easy handling and installation
Screw clamped mounting ensures secure attachment
Manufactured with RoHS compliant materials for environmental safety
High alloy stainless steel screws enhance durability and corrosion resistance
Related links
- Festo CAFM-D4 Series Base Unit
- Festo CAFM Series Retaining Bracket for Use with Holding Objects
- Festo CAFM-D4-VE Screw Clamp VESA
- Molex 505152 Series Retaining Clip Crimp
- Murrelektronik Limited, 7000 Series Retaining Clip for Use with M12
- Retaining Clip Lovato HR SERIES HR
- Festo CAFM-X4 Series Mounting Rail for Use with Control Technology and Remote I/O
- Festo CAFM-X5 Series Mounting Kit
