Murrelektronik Limited, 7000 Series Retaining Clip for Use with M12
- RS Stock No.:
- 270-9595
- Mfr. Part No.:
- 7000-99045-0000000
- Brand:
- Murrelektronik Limited
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Lot of 10)
$62.86
(exc. GST)
$69.15
(inc. GST)
- RS Stock No.:
- 270-9595
- Mfr. Part No.:
- 7000-99045-0000000
- Brand:
- Murrelektronik Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murrelektronik Limited | |
| Accessory Type | Retaining Clip | |
| Product Type | Clip | |
| For Use With | M12 | |
| Series | 7000 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Murrelektronik Limited | ||
Accessory Type Retaining Clip | ||
Product Type Clip | ||
For Use With M12 | ||
Series 7000 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The Murrelektronik Limited retaining clip for M12 cables.
Hold clip M12
Plastic
Quantity: 10 pieces
Related links
- Murrelektronik Limited Circular Connector Cable Plug IP67, 7000 Series
- Murrelektronik Limited Circular Connector Cable Socket IP67, 7000 Series
- Murrelektronik Limited 7000 Series Connector
- Murrelektronik Limited, 7000 Series Tube Adapter for Use with Corrugated Tube
- Murrelektronik Limited 7000 Series RJ45 Connector Male Cat5 Shielded 0° 1 Port 1 Way
- Murrelektronik Limited 7000 Series RJ45 Connector Male, Cat5 Shielded Straight 8 Port 1 Way
- Murrelektronik Limited 7000 Series RJ45 Connector Male, Cable Shielded Straight 1 Port 1 Way
- Murrelektronik Limited Circular Connector Cable Socket IP67, 7000 Series

