Molex 70021 Series Male Crimp Terminal, 30 AWG Min Crimp, 24 AWG Max

This image is representative of the product range

Get a bulk buy discount

Add 40000 more to save $440.00

View bulk pricing options

Subtotal (1 reel of 20000 units)*

$8,680.00

(exc. GST)

$9,540.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 20,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
20000 - 20000$0.434$8,680.00-
40000 - 180000$0.423$8,460.00$440.00
200000 +$0.413$8,260.00$4,200.00

*price indicative

RS Stock No.:
170-7182
Mfr. Part No.:
16-02-0078
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Crimp Terminal

Gender

Male

For Use With

SL Connector Housing

Current

3A

Series

70021

Contact Plating

Gold

Minimum Wire Size mm²

0.05mm²

Minimum Wire Size AWG

30AWG

Maximum Wire Size AWG

24AWG

Maximum Wire Size mm²

0.2mm²

Contact Material

Phosphor Bronze

Maximum Contact Resistance

30mΩ

Minimum Operating Temperature

-40°C

Termination Type

Crimp

Maximum Operating Temperature

105°C

Standards/Approvals

No

Molex Male Crimp Terminal, 30AWG Minimum Wire Size, 0.1g Weight - SL Series - 16-02-0078


Establish secure links to your PCBs with this crimp Terminal from Molex. Its phosphor bronze contact has low contact resistance to allow for free signal flow, giving you a stable and reliable connection. As gold and tin plating protects it against corrosion and rust, you can rely on this Terminal for long-term performance. Weighing just 0.1g, it's easy to handle and won't strain the connected housing. Terminals like this are frequently used in the consumer electronics sector, as well as in medical equipment like patient monitors.

• Simple crimp termination method with low insertion force saves time and effort

• Broad wire size range of 30 to 24AWG for versatile application

• Maximum current rating of 3A for energy efficiency and low heat dissipation

Applications


• Automotive industry

• Telecommunication equipment

What's the rated contact resistance of this crimp terminal?


This crimp Terminal has a low contact resistance of 10mΩ, making it a good conductor of electric signals.

How Durable is this crimp terminal?


This crimp Terminal has a mechanical service life of up to 1000 mating cycles, so it can withstand the demands of industrial use.

Molex SL Crimp Contacts, 70058, 71851 and 70021 Series


These ranges of SL series crimp Terminal contacts offers to choose from male or female contact, wire size between 30 to 22 AWG, gold or tin contact plating.

For 70066 series SL crimp housings see stock number 670-3843 typically

For 70066D and 70107 series SL crimp housings see stock numbers 670-3890 and 670-4098 typically

Applications:


• Automotive

• Commercial Vehicles

• Consumer Electronics

• Portable Devices

• Medical Industry

• Communications

• Networking

2.54mm Molex C-Grid/SL Series


Note

For Reference only: 70058 and 71851 Series also used with 70450 Series Housings

Each (Supplied on a Reel)
$0.462
Each (In a Pack of 100)
$0.429
Each (In a Pack of 100)
$0.257
Each (In a Pack of 100)
$0.516

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy