Molex 70021 Series Male Crimp Terminal, 24 AWG Min Crimp, 22 AWG Max

This image is representative of the product range

Get a bulk buy discount

Add 5000 more to save 2%

View bulk pricing options

Subtotal (1 pack of 100 units)*

$14.90

(exc. GST)

$16.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,400 unit(s) shipping from 23 November 2026
  • Plus 5,100 unit(s) shipping from 23 November 2026
  • Plus 700 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
100 - 4900$0.149$14.90-
5000 - 9900$0.146$14.602%
10000 +$0.143$14.304%

*price indicative

Packaging Options:
RS Stock No.:
670-6290
Distrelec Article No.:
304-43-505
Mfr. Part No.:
16-02-0107
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Crimp Terminal

Gender

Male

For Use With

SL Connector Housing

Current

3A

Series

70021

Minimum Wire Size AWG

24AWG

Contact Plating

Tin

Minimum Wire Size mm²

0.2mm²

Contact Material

Phosphor Bronze

Maximum Wire Size mm²

0.3mm²

Maximum Wire Size AWG

22AWG

Maximum Contact Resistance

15

Minimum Operating Temperature

-40°C

Termination Type

Crimp

Maximum Operating Temperature

105°C

Standards/Approvals

CHINA RoHS, EU RoHS

Molex Series SL Crimp Terminal, 15 mΩ Maximum Contact Resistance, Crimp Termination - 16-02-0114


This crimp terminal by Molex with phosphor bronze contacts is designed for use in SL connector housings. It offers reliable connections for wires ranging from 22 AWG to 24 AWG, ensuring optimal performance. The tin-plated contacts and male gender make it suitable for various signal applications.

Features & Benefits


• Phosphor bronze contact material for durability

• Tin plating ensures excellent conductivity

• Designed for use with SL connector housings

• Male gender for specific applications

• Wide operating temperature range from -40°C to +105°C

• Suitable for wire sizes ranging from 0.2 mm² to 0.3 mm²

Applications


• Specifically designed for use with SL connector housings

• Ideal for signal applications in automation, electronics, and electrical industries

Can the Molex crimp terminal be used with other connector housings?


Yes, it is designed for use with SL connector housings.

Will the crimp terminal work with different wire sizes?


It is suitable for wire sizes ranging from 0.2 mm² to 0.3 mm².

Is the crimp terminal suitable for high-temperature environments?


Yes, it can operate in temperatures ranging from -40°C to +105°C.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy