Molex 71851 Series Female Crimp Terminal, 30 AWG Min Crimp, 24 AWG Max
- RS Stock No.:
- 821-5629
- Distrelec Article No.:
- 304-57-040
- Mfr. Part No.:
- 16-02-1109
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$17.85
(exc. GST)
$19.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 250 unit(s) ready to ship from another location
- Plus 1,800 unit(s) shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 450 | $0.357 | $17.85 |
| 500 - 1450 | $0.355 | $17.75 |
| 1500 - 3700 | $0.347 | $17.35 |
| 3750 - 7450 | $0.334 | $16.70 |
| 7500 + | $0.322 | $16.10 |
*price indicative
- RS Stock No.:
- 821-5629
- Distrelec Article No.:
- 304-57-040
- Mfr. Part No.:
- 16-02-1109
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | SL Connector Housing | |
| Series | 71851 | |
| Current | 3A | |
| Minimum Wire Size mm² | 0.05mm² | |
| Contact Plating | Tin | |
| Minimum Wire Size AWG | 30AWG | |
| Contact Material | Phosphor Bronze | |
| Maximum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size AWG | 24AWG | |
| Maximum Contact Resistance | 30mΩ | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With SL Connector Housing | ||
Series 71851 | ||
Current 3A | ||
Minimum Wire Size mm² 0.05mm² | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 30AWG | ||
Contact Material Phosphor Bronze | ||
Maximum Wire Size mm² 0.2mm² | ||
Maximum Wire Size AWG 24AWG | ||
Maximum Contact Resistance 30mΩ | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Molex SL Crimp Contacts, 70058, 71851 and 70021 Series
These ranges of SL series crimp terminal contacts offers to choose from male or female contact, wire size between 30 to 22 AWG, gold or tin contact plating.
For 70066 series SL crimp housings see stock number 670-3843 typically
For 70066D and 70107 series SL crimp housings see stock numbers 670-3890 and 670-4098 typically
Applications:
• Automotive
• Commercial Vehicles
• Consumer Electronics
• Portable Devices
• Medical Industry
• Communications
• Networking
2.54mm Molex C-Grid/SL Series
Note
For Reference only: 70058 and 71851 Series also used with 70450 Series Housings
Related links
- Molex 71851 Series Female Crimp Terminal 24 AWG Max
- Molex 71851 Series Female Crimp Contact 24 AWG Max
- Molex 71851 Series Female Crimp Terminal 22 AWG Max
- Molex 71851 Series Female Crimp Terminal 24 AWG Max
- Molex 71851 Series Female Crimp Terminal 30 AWG Max
- Molex 70021 Series Male Crimp Terminal 24 AWG Max
- Molex 70058 Series Female Crimp Terminal 24 AWG Max
- Molex Male Crimp Terminal 24 AWG Max
