Molex 36663 Series Male Crimp Terminal, 10 AWG Min Compression, 12 AWG Max
- RS Stock No.:
- 795-220
- Mfr. Part No.:
- 36663-0002
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 795-220
- Mfr. Part No.:
- 36663-0002
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Gender | Male | |
| Product Type | Crimp Terminal | |
| For Use With | Housing | |
| Current | 20A | |
| Series | 36663 | |
| Contact Plating | Tin | |
| Minimum Wire Size AWG | 10AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Contact Material | Brass | |
| Termination Type | Compression | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Male | ||
Product Type Crimp Terminal | ||
For Use With Housing | ||
Current 20A | ||
Series 36663 | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 10AWG | ||
Maximum Wire Size AWG 12AWG | ||
Contact Material Brass | ||
Termination Type Compression | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IN
The Molex MLX Crimp Terminal offers reliable connections for 12-10 AWG wires, designed for efficient power and wire-to-wire applications in various electronic configurations.
Constructed from high-quality brass with tin plating for enhanced conductivity
Female terminals compatible with a range of crimp housing plugs for versatile applications
Designed for easy crimp or compression termination styles, ensuring secure connections
Lightweight at 0.385 grams, Ideal for space-constrained designs
RoHS compliant and low-halogen, ensuring environmentally friendly usage
Related links
- Molex 35747 Series Male Crimp Terminal 20 AWG Max
- Molex 35746 Series Female Crimp Terminal 20 AWG Max
- Molex 35068 Series Female Crimp Terminal 20 AWG Max
- Molex 35745 Series Male Crimp Terminal 24 AWG Max
- Molex 35746 Series Female Crimp Terminal 18 AWG Max
- Molex 64323 Series Female Contact 18 AWG Max
- Molex 171826 Series Male Crimp Terminal 12 AWG Max
- Molex 42815 Series Female Crimp Terminal 10 AWG Max
