Molex 42815 Series Female Crimp Terminal, 12 AWG Min Crimp, 10 AWG Max
- RS Stock No.:
- 775-7570
- Distrelec Article No.:
- 304-45-547
- Mfr. Part No.:
- 42815-0012
- Brand:
- Molex
This image is representative of the product range
Add 630 more to save $54.81
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$49.29
(exc. GST)
$54.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 250 unit(s) ready to ship
- Plus 4,350 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 620 | $4.929 | $49.29 | - |
| 630 - 1240 | $4.842 | $48.42 | $54.81 |
| 1250 + | $4.753 | $47.53 | $220.00 |
*price indicative
- RS Stock No.:
- 775-7570
- Distrelec Article No.:
- 304-45-547
- Mfr. Part No.:
- 42815-0012
- Brand:
- Molex
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | 43914 Mini-Fit Sr. Receptacle Housings, 42816 Mini-Fit Sr. Receptacle Housings | |
| Current | 50A | |
| Series | 42815 | |
| Minimum Wire Size mm² | 3mm² | |
| Minimum Wire Size AWG | 12AWG | |
| Contact Plating | Tin over Nickel, Gold over Nickel | |
| Contact Material | High Performance Alloy | |
| Maximum Wire Size AWG | 10AWG | |
| Maximum Wire Size mm² | 5mm² | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With 43914 Mini-Fit Sr. Receptacle Housings, 42816 Mini-Fit Sr. Receptacle Housings | ||
Current 50A | ||
Series 42815 | ||
Minimum Wire Size mm² 3mm² | ||
Minimum Wire Size AWG 12AWG | ||
Contact Plating Tin over Nickel, Gold over Nickel | ||
Contact Material High Performance Alloy | ||
Maximum Wire Size AWG 10AWG | ||
Maximum Wire Size mm² 5mm² | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Molex Mini-Fit Sr Crimp Terminal, 12 to 10AWG - 42815 Series - 42815-0012
Applications
Is this crimp terminal flame-retardant?
Can I install this connector in a confined space?
Related links
- Molex 42815 Series Female Crimp Terminal 10 AWG Max
- Molex 42815 Series Female Crimp Terminal 8 AWG Max
- Molex 42815 Series Female Crimp Terminal 12 AWG Max
- Molex 19431 Series Male Crimp Terminal 10 AWG Max
- Molex 171825 Series Female Crimp Terminal 10 AWG Max
- Molex 42817 Series Male Crimp Terminal 10 AWG Max
- Molex 64324 Series Female Crimp Terminal 10 AWG Max
- Molex 19434 Series Female Crimp Terminal 10 AWG Max
