Molex 70021 Series Male Crimp Terminal, 30 AWG Min Crimp, 24 AWG Max
- RS Stock No.:
- 670-4193
- Distrelec Article No.:
- 304-57-039
- Mfr. Part No.:
- 16-02-0110
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 1000 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$51.60
(exc. GST)
$56.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 700 unit(s) ready to ship from another location
- Plus 1,600 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 900 | $0.516 | $51.60 | - |
| 1000 - 4900 | $0.503 | $50.30 | 2% |
| 5000 + | $0.414 | $41.40 | 19% |
*price indicative
- RS Stock No.:
- 670-4193
- Distrelec Article No.:
- 304-57-039
- Mfr. Part No.:
- 16-02-0110
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Gender | Male | |
| Product Type | Crimp Terminal | |
| For Use With | SL Connector Housing | |
| Series | 70021 | |
| Current | 3A | |
| Minimum Wire Size AWG | 30AWG | |
| Contact Plating | Gold | |
| Minimum Wire Size mm² | 0.05mm² | |
| Maximum Wire Size AWG | 24AWG | |
| Contact Material | Phosphor Bronze | |
| Maximum Wire Size mm² | 0.2mm² | |
| Maximum Contact Resistance | 15mΩ | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Male | ||
Product Type Crimp Terminal | ||
For Use With SL Connector Housing | ||
Series 70021 | ||
Current 3A | ||
Minimum Wire Size AWG 30AWG | ||
Contact Plating Gold | ||
Minimum Wire Size mm² 0.05mm² | ||
Maximum Wire Size AWG 24AWG | ||
Contact Material Phosphor Bronze | ||
Maximum Wire Size mm² 0.2mm² | ||
Maximum Contact Resistance 15mΩ | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
Molex Male Crimp Terminal, 30AWG Minimum Wire Size, 0.1g Weight - SL Series - 16-02-0078
Establish secure links to your PCBs with this crimp Terminal from Molex. Its phosphor bronze contact has low contact resistance to allow for free signal flow, giving you a stable and reliable connection. As gold and tin plating protects it against corrosion and rust, you can rely on this Terminal for long-term performance. Weighing just 0.1g, it's easy to handle and won't strain the connected housing. Terminals like this are frequently used in the consumer electronics sector, as well as in medical equipment like patient monitors.
• Simple crimp termination method with low insertion force saves time and effort
• Broad wire size range of 30 to 24AWG for versatile application
• Maximum current rating of 3A for energy efficiency and low heat dissipation
Applications
• Automotive industry
• Telecommunication equipment
What's the rated contact resistance of this crimp terminal?
This crimp Terminal has a low contact resistance of 10mΩ, making it a good conductor of electric signals.
How Durable is this crimp terminal?
This crimp Terminal has a mechanical service life of up to 1000 mating cycles, so it can withstand the demands of industrial use.
Molex SL Crimp Contacts, 70058, 71851 and 70021 Series
These ranges of SL series crimp Terminal contacts offers to choose from male or female contact, wire size between 30 to 22 AWG, gold or tin contact plating.
For 70066 series SL crimp housings see stock number 670-3843 typically
For 70066D and 70107 series SL crimp housings see stock numbers 670-3890 and 670-4098 typically
Applications:
• Automotive
• Commercial Vehicles
• Consumer Electronics
• Portable Devices
• Medical Industry
• Communications
• Networking
2.54mm Molex C-Grid/SL Series
Note
For Reference only: 70058 and 71851 Series also used with 70450 Series Housings
- RS Stock No. 6794758
- Mfr. Part No. 16-02-0108
Each (In a Pack of 100)
$0.257
- RS Stock No. 6794767
- Mfr. Part No. 16-02-0109
Each (In a Pack of 100)
$0.757
- RS Stock No. 6706296
- Mfr. Part No. 16-02-0105
Each (In a Pack of 100)
$0.15
- RS Stock No. 1707182
- Mfr. Part No. 16-02-0078
Each (On a Reel of 20000)
$0.434
Related links
- Molex 70021 Series Male Crimp Terminal 24 AWG Max
- Molex 70021 Series Male Crimp Terminal 22 AWG Max
- Molex 70058 Series Female Crimp Terminal 24 AWG Max
- Molex 71851 Series Female Crimp Terminal 24 AWG Max
- Molex Male Crimp Terminal 24 AWG Max
- Molex 16 Series Female Crimp Contact 24 AWG Max
- Molex 71851 Series Female Crimp Contact 24 AWG Max
- Molex 1881 Series Female Crimp Terminal 24 AWG Max











