Molex 204226 Series Male Crimp Terminal, 24 AWG Min Crimp, 22 AWG Max

Subtotal (1 reel of 14000 units)*

$2,294.29

(exc. GST)

$2,523.72

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +$2,294.29$0.164

*price indicative

RS Stock No.:
817-217
Mfr. Part No.:
204226-1001
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Gender

Male

Product Type

Crimp Terminal

For Use With

Housings

Series

204226

Contact Plating

Matte Tin

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

22AWG

Contact Material

Copper Alloy

Termination Type

Crimp

Length

22.8mm

Standards/Approvals

RoHS

Colour

Silver

COO (Country of Origin):
JP
The Molex Plug Terminal is a high-density crimp pin engineered for superior power delivery in space-constrained environments. This sealed component ensures exceptional performance by providing reliable dust and water protection for Compact electrical systems.

IP68 rating for waterproof and dustproof sealing

Supports 22 to 24 AWG wire sizes

Tin-plated copper alloy for excellent conductivity

Delivers up to 6.0A current rating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy