Molex Squba Series Female Crimp Terminal, 24 AWG Min Crimp, 22 AWG Max
- RS Stock No.:
- 817-219
- Mfr. Part No.:
- 204301-0001
- Brand:
- Molex
Subtotal (1 reel of 15000 units)*
$2,504.51
(exc. GST)
$2,754.96
(inc. GST)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $2,504.51 | $0.167 |
*price indicative
- RS Stock No.:
- 817-219
- Mfr. Part No.:
- 204301-0001
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | Squba Receptacle Assembly 204220 | |
| Series | Squba | |
| Contact Plating | Matt Tin | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 22AWG | |
| Contact Material | Copper Alloy | |
| Maximum Contact Resistance | 10mΩ | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Length | 15mm | |
| Standards/Approvals | RoHS | |
| Colour | Silver | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With Squba Receptacle Assembly 204220 | ||
Series Squba | ||
Contact Plating Matt Tin | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 22AWG | ||
Contact Material Copper Alloy | ||
Maximum Contact Resistance 10mΩ | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Length 15mm | ||
Standards/Approvals RoHS | ||
Colour Silver | ||
- COO (Country of Origin):
- US
The Molex crimp Terminal is designed for reliable power and signal connections, featuring a matte tin plating for superior conductivity and durability. This Terminal accommodates 24-22 AWG wires, ensuring versatility in various applications.
Rated for a maximum current of 6.0A and voltage of 125V
Durable design supports up to 10 mating cycles, ensuring longevity
Constructed from copper alloy with a matte tin finish for optimal connectivity
Related links
- Molex Squba Series Female Crimp Terminal 22 AWG Max
- Molex 200449 Series Female Crimp Terminal 22 AWG Max
- Molex 505153 Series Female Crimp Terminal 22 AWG Max
- Molex 90119 Series Female Crimp Terminal 22 AWG Max
- Molex 71851 Series Female Crimp Terminal 22 AWG Max
- Molex 70058 Series Female Crimp Terminal 22 AWG Max
- Molex 70021 Series Male Crimp Terminal 22 AWG Max
- Molex 56134 Series Female Crimp Terminal 22 AWG Max
