Molex 70021 Series Male Crimp Terminal, 24 AWG Min Crimp, 22 AWG Max
- RS Stock No.:
- 679-4764
- Distrelec Article No.:
- 304-43-509
- Mfr. Part No.:
- 16-02-0115
- Brand:
- Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$52.30
(exc. GST)
$57.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- Plus 4,800 left, shipping from 23 November 2026
- Plus 100 left, shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 1400 | $0.523 | $52.30 |
| 1500 - 2900 | $0.51 | $51.00 |
| 3000 + | $0.502 | $50.20 |
*price indicative
- RS Stock No.:
- 679-4764
- Distrelec Article No.:
- 304-43-509
- Mfr. Part No.:
- 16-02-0115
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Terminal | |
| Gender | Male | |
| For Use With | SL Connector Housing | |
| Series | 70021 | |
| Current | 3A | |
| Contact Plating | Gold | |
| Minimum Wire Size mm² | 0.2mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 22AWG | |
| Maximum Wire Size mm² | 0.3mm² | |
| Contact Material | Phosphor Bronze | |
| Maximum Contact Resistance | 15mΩ | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Terminal | ||
Gender Male | ||
For Use With SL Connector Housing | ||
Series 70021 | ||
Current 3A | ||
Contact Plating Gold | ||
Minimum Wire Size mm² 0.2mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 22AWG | ||
Maximum Wire Size mm² 0.3mm² | ||
Contact Material Phosphor Bronze | ||
Maximum Contact Resistance 15mΩ | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
Molex Series SL Crimp Terminal, Gold Contact Plating, 0.2-0.3mm² Wire size - 16-02-0115
This crimp Terminal belongs to the SL connector housing category. Designed for signal and wire-to-wire applications, it accommodates wire sizes ranging from 0.2 to 0.3 mm² (24 to 22 AWG). This Terminal features high-performance contacts MADE from phosphor bronze and is optimised for reliability in diverse environments.
Features & Benefits
• Selective gold plating enhances conductivity and prevents corrosion
• Designed to operate safely in temperatures from -40 to +105 °C
• Minimises contact resistance with a maximum limit of 15mΩ
Applications
• Used with SL Single Row Crimp Housings and CPA retainers
• Suitable for automation and signalling in machinery and devices
• Ideal for completing wire-to-wire connections in tight spaces
• Ideal for requiring low resistance crimp connectors
What materials are involved in the construction of these terminals?
The terminals are expertly crafted from phosphor bronze, ensuring durability and electrical efficiency, while the contact surfaces are plated with 0.38μm of selective gold to maximise conductivity and longevity.
How does the temperature range affect the performance of these terminals?
Operating within a range of -40 to +105 °C ensures reliable performance across varied environments, allowing these terminals to maintain function in extreme conditions without degradation.
Can these terminals be utilised for both signal and power applications?
Yes, designed for signal and wire-to-wire connections, they are versatile enough to be used in applications ranging from low power signalling to more demanding electronic tasks.
Related links
- Molex 70021 Series Male Crimp Terminal 22 AWG Max
- Molex 70021 Series Male Crimp Terminal 24 AWG Max
- Molex 70058 Series Female Crimp Terminal 22 AWG Max
- Molex 71851 Series Female Crimp Terminal 22 AWG Max
- Molex 16 Series Female Crimp Contact 22 AWG Max
- Molex 2478 Series Female Crimp Terminal 18 AWG Max
- Molex 204226 Series Male Crimp Terminal 22 AWG Max
- Molex 205032 Series Male Crimp Terminal 22 AWG Max
