Molex 205032 Series Male Crimp Terminal, 24 AWG Min Crimp, 22 AWG Max
- RS Stock No.:
- 191-8135
- Mfr. Part No.:
- 205032-8000
- Brand:
- Molex
This image is representative of the product range
Subtotal (1 tape of 50 units)*
$9.70
(exc. GST)
$10.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 50 + | $0.194 | $9.70 |
*price indicative
- RS Stock No.:
- 191-8135
- Mfr. Part No.:
- 205032-8000
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Terminal | |
| Gender | Male | |
| For Use With | 203438 CP-6.5 Plug Housing | |
| Current | 12.5A | |
| Series | 205032 | |
| Contact Plating | Tin | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 22AWG | |
| Contact Material | Copper Alloy | |
| Maximum Contact Resistance | 10mΩ | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Terminal | ||
Gender Male | ||
For Use With 203438 CP-6.5 Plug Housing | ||
Current 12.5A | ||
Series 205032 | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 22AWG | ||
Contact Material Copper Alloy | ||
Maximum Contact Resistance 10mΩ | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IN
Leveraging full keying and colour-pairing features, foolproof CP-6.5 W-to-B and W-to-W connectors and harnesses enhance user-safety while speeding up consumer and industrial interconnect assembly applications.
CP-6.5 Wire-to-Wire Crimp Terminal, Male, 22-24 AWG, Reel
Related links
- Molex 205032 Series Male Crimp Terminal 22 AWG Max
- Molex 505153 Series Female Crimp Terminal 22 AWG Max
- Molex 50097 Series Male Crimp Terminal 20 AWG Max
- Molex 70021 Series Male Crimp Terminal 22 AWG Max
- Molex 204226 Series Male Crimp Terminal 22 AWG Max
- Molex 56086 Series Male Crimp Terminal 22 AWG Max
- Molex CP-3.3 Series Male Crimp Terminal 22 AWG Max
- Molex 50038 Series Male Crimp Terminal 20 AWG Max
