Molex 35747 Series Male Crimp Terminal, 22 AWG Min Compression, 20 AWG Max
- RS Stock No.:
- 795-107
- Mfr. Part No.:
- 35747-0110
- Brand:
- Molex
This image is representative of the product range
Subtotal (1 reel of 5000 units)*
$668.44
(exc. GST)
$735.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $668.44 | $0.134 |
*price indicative
- RS Stock No.:
- 795-107
- Mfr. Part No.:
- 35747-0110
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Gender | Male | |
| Product Type | Crimp Terminal | |
| For Use With | Housing | |
| Series | 35747 | |
| Minimum Wire Size AWG | 22AWG | |
| Contact Plating | Tin | |
| Maximum Wire Size AWG | 20AWG | |
| Contact Material | Brass | |
| Termination Type | Compression | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Male | ||
Product Type Crimp Terminal | ||
For Use With Housing | ||
Series 35747 | ||
Minimum Wire Size AWG 22AWG | ||
Contact Plating Tin | ||
Maximum Wire Size AWG 20AWG | ||
Contact Material Brass | ||
Termination Type Compression | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- KR
The Molex Crimp Terminal is designed for power wire-to-wire applications, facilitating secure connections in varying wire sizes ranging from 20 to 22 AWG, ensuring reliable electrical performance and connectivity in diverse environments.
Mates with a variety of VersaBlade Hybrid Receptacles for versatile compatibility
Constructed from Durable brass material with a tin plating for enhanced longevity
Supports maximum mating cycles of 30, ensuring consistent performance
Offers a crimp or compression termination style for flexible installation options
Related links
- Molex 35746 Series Female Crimp Terminal 20 AWG Max
- Molex 35747 Series Female Crimp Terminal 18 AWG Max
- Molex 35747 Series Female Crimp Terminal 24 AWG Max
- Molex 35068 Series Female Crimp Terminal 20 AWG Max
- Molex 35746 Series Female Crimp Terminal 18 AWG Max
- Molex 35747 Series Male Crimp Terminal 14 AWG Max
- Molex 35748 Series Female Crimp Terminal 20 AWG Max
- Molex 64323 Series Female Contact 18 AWG Max
