Molex 35746 Series Female Crimp Terminal, 20 AWG Min Compression, 18 AWG Max
- RS Stock No.:
- 795-106
- Mfr. Part No.:
- 35746-0310
- Brand:
- Molex
This image is representative of the product range
Subtotal (1 reel of 15000 units)*
$1,960.76
(exc. GST)
$2,156.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $1,960.76 | $0.131 |
*price indicative
- RS Stock No.:
- 795-106
- Mfr. Part No.:
- 35746-0310
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | Housing | |
| Series | 35746 | |
| Contact Plating | Tin | |
| Minimum Wire Size AWG | 20AWG | |
| Contact Material | Phosphor Bronze | |
| Maximum Wire Size AWG | 18AWG | |
| Termination Type | Compression | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With Housing | ||
Series 35746 | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 20AWG | ||
Contact Material Phosphor Bronze | ||
Maximum Wire Size AWG 18AWG | ||
Termination Type Compression | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- KR
The Molex Crimp Terminal facilitates reliable connections in power and wire-to-wire applications, designed for use with various wire sizes, ensuring versatility and efficiency in electrical configurations.
Constructed from phosphor bronze for Durable performance
Features tin plating for improved conductivity and corrosion resistance
Accommodates wire sizes of 18+18, 20+20, and 20+18 AWG
Maintains optimal mating cycles with a durability of up to 30 cycles
Provided in reel packaging for streamlined handling and assembly
Related links
- Molex 35746 Series Female Crimp Terminal 20 AWG Max
- Molex 35746 Series Female Crimp Terminal 14 AWG Max
- Molex 64323 Series Female Contact 18 AWG Max
- Molex 35746 Series Female Crimp Terminal 24 AWG Max
- Molex 35747 Series Female Crimp Terminal 18 AWG Max
- Molex 35748 Series Female Crimp Terminal 18 AWG Max
- Molex 35747 Series Male Crimp Terminal 20 AWG Max
- Molex 35068 Series Female Crimp Terminal 20 AWG Max
