Molex 35746 Series Female Crimp Terminal, 22 AWG Min Compression, 20 AWG Max

This image is representative of the product range

Subtotal (1 reel of 5000 units)*

$623.86

(exc. GST)

$686.25

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +$623.86$0.125

*price indicative

RS Stock No.:
795-105
Mfr. Part No.:
35746-0110
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Gender

Female

Product Type

Crimp Terminal

For Use With

Housing

Series

35746

Contact Plating

Tin

Minimum Wire Size AWG

22AWG

Contact Material

Phosphor Bronze

Maximum Wire Size AWG

20AWG

Termination Type

Compression

Standards/Approvals

RoHS

COO (Country of Origin):
KR
The Molex Crimp Terminal is designed for efficient wire-to-wire connections, accommodating wire sizes of 20 to 22 AWG for reliable performance in various applications.

Constructed from phosphor bronze for enhanced durability

Tin plating ensures effective mating and termination connections

Supports up to 30 mating cycles for prolonged use

Reel packaging type facilitates easy handling and assembly

Low-halogen status meets environmental compliance standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy