Molex 171826 Series Male Crimp Terminal, 10 AWG Min Crimp, 12 AWG Max
- RS Stock No.:
- 262-3471
- Mfr. Part No.:
- 1718260100
- Brand:
- Molex
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 262-3471
- Mfr. Part No.:
- 1718260100
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Gender | Male | |
| Product Type | Crimp Terminal | |
| For Use With | Sabre Plug Crimp Housing | |
| Series | 171826 | |
| Minimum Wire Size AWG | 10AWG | |
| Contact Plating | Silver | |
| Contact Material | Copper | |
| Maximum Wire Size AWG | 12AWG | |
| Termination Type | Crimp | |
| Standards/Approvals | RoHS | |
| Length | 32.02mm | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Male | ||
Product Type Crimp Terminal | ||
For Use With Sabre Plug Crimp Housing | ||
Series 171826 | ||
Minimum Wire Size AWG 10AWG | ||
Contact Plating Silver | ||
Contact Material Copper | ||
Maximum Wire Size AWG 12AWG | ||
Termination Type Crimp | ||
Standards/Approvals RoHS | ||
Length 32.02mm | ||
- COO (Country of Origin):
- US
The Molex crimp Terminal MADE up of copper material and having silver plating. It has reel type of packaging.
RoHS compliant
Low halogen
Related links
- Molex 171826 Series Male Crimp Terminal 12 AWG Max
- Molex 36663 Series Male Crimp Terminal 12 AWG Max
- Molex 42817 Series Male Crimp Terminal 10 AWG Max
- Molex 105417 Series Male Crimp Terminal 12 AWG Max
- Molex Mega-Fit Series Male Crimp Terminal 12 AWG Max
- Molex Mini-Fit Series Male Crimp Terminal 12 AWG Max
- Molex 105418 Series Male Crimp Terminal 12 AWG Max
- HARTING DIN 41612 Series Male Crimp Contact 12 AWG Max
