Molex 70021 Series Male Crimp Terminal, 24 AWG Min Crimp, 22 AWG Max
- RS Stock No.:
- 788-061
- Mfr. Part No.:
- 16-02-0116
- Brand:
- Molex
Subtotal (1 reel of 20000 units)*
$8,673.86
(exc. GST)
$9,541.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $8,673.86 | $0.434 |
*price indicative
- RS Stock No.:
- 788-061
- Mfr. Part No.:
- 16-02-0116
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Gender | Male | |
| Product Type | Crimp Terminal | |
| For Use With | Crimp Housings | |
| Current | 3A | |
| Series | 70021 | |
| Minimum Wire Size AWG | 24AWG | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Maximum Wire Size AWG | 22AWG | |
| Maximum Contact Resistance | 30mΩ | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Length | 12.8mm | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Male | ||
Product Type Crimp Terminal | ||
For Use With Crimp Housings | ||
Current 3A | ||
Series 70021 | ||
Minimum Wire Size AWG 24AWG | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Maximum Wire Size AWG 22AWG | ||
Maximum Contact Resistance 30mΩ | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Length 12.8mm | ||
- COO (Country of Origin):
- US
The Molex Crimp Terminal offers reliable interconnectivity solutions, designed to facilitate seamless connections across various applications and environments. Its robust construction ensures durability while maintaining efficient electrical performance.
Durable design withstands harsh environments and ensures longevity
Optimised for efficient electrical performance across diverse applications
Versatile configuration adapts to a wide range of connection needs
Robust structure reduces the risk of connection failure
- RS Stock No. 6794764
- Mfr. Part No. 16-02-0115
Each (In a Pack of 100)
$0.523
- RS Stock No. 6706274
- Mfr. Part No. 16-02-0081
Each (In a Pack of 100)
$0.254
- RS Stock No. 6794773
- Mfr. Part No. 16-02-0117
Each (In a Pack of 100)
$0.54
- RS Stock No. 6706274P
- Mfr. Part No. 16-02-0081
Each (Supplied on a Reel)
$0.254
Related links
- Molex 70021 Series Male Crimp Terminal 22 AWG Max
- Molex 70021 Series Male Crimp Terminal 24 AWG Max
- Molex 70058 Series Female Crimp Terminal 22 AWG Max
- Molex 71851 Series Female Crimp Terminal 22 AWG Max
- Molex 16 Series Female Crimp Contact 22 AWG Max
- Molex 204226 Series Male Crimp Terminal 22 AWG Max
- Molex 205032 Series Male Crimp Terminal 22 AWG Max
- TE Connectivity MULTILOCK 070 Series Male Crimp Terminal 22 AWG Max










