Molex 70021 Series Male Crimp Terminal, 30 AWG Min Crimp, 24 AWG Max
- RS Stock No.:
- 670-6296
- Distrelec Article No.:
- 304-33-478
- Mfr. Part No.:
- 16-02-0105
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 5000 more to save $15.00
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$15.00
(exc. GST)
$16.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 100 unit(s) shipping from 23 November 2026
- Plus 2,800 unit(s) shipping from 23 November 2026
- Plus 30,000 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 4900 | $0.15 | $15.00 | - |
| 5000 + | $0.147 | $14.70 | $15.00 |
*price indicative
- RS Stock No.:
- 670-6296
- Distrelec Article No.:
- 304-33-478
- Mfr. Part No.:
- 16-02-0105
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Terminal | |
| Gender | Male | |
| For Use With | SL Connector Housing | |
| Series | 70021 | |
| Current | 3A | |
| Contact Plating | Tin | |
| Minimum Wire Size AWG | 30AWG | |
| Minimum Wire Size mm² | 0.05mm² | |
| Contact Material | Phosphor Bronze | |
| Maximum Wire Size AWG | 24AWG | |
| Maximum Wire Size mm² | 0.2mm² | |
| Maximum Contact Resistance | 15mΩ | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Terminal | ||
Gender Male | ||
For Use With SL Connector Housing | ||
Series 70021 | ||
Current 3A | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 30AWG | ||
Minimum Wire Size mm² 0.05mm² | ||
Contact Material Phosphor Bronze | ||
Maximum Wire Size AWG 24AWG | ||
Maximum Wire Size mm² 0.2mm² | ||
Maximum Contact Resistance 15mΩ | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
SL Crimp Terminal, Series 70021, Male, with Tin (Sn) Plated Contact, 24-30 AWG, Reel
Related links
- Molex 70021 Series Male Crimp Terminal 24 AWG Max
- Molex 70021 Series Male Crimp Terminal 22 AWG Max
- Molex Male Crimp Terminal 24 AWG Max
- Molex 71851 Series Female Crimp Terminal 24 AWG Max
- Molex 70058 Series Female Crimp Terminal 24 AWG Max
- Molex 1854 Series Male Crimp Terminal 24 AWG Max
- Molex 1855 Series Female Crimp Terminal 24 AWG Max
- Molex 1881 Series Female Crimp Terminal 24 AWG Max
