Molex 71851 Series Female Crimp Terminal, 24 AWG Min Crimp, 22 AWG Max
- RS Stock No.:
- 821-5632
- Distrelec Article No.:
- 304-36-455
- Mfr. Part No.:
- 16-02-1125
- Brand:
- Molex
Subtotal (1 pack of 50 units)*
$21.95
(exc. GST)
$24.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 150 unit(s) ready to ship from another location
- Plus 4,000 unit(s) shipping from 18 January 2027
- Plus 5,000 unit(s) shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | $0.439 | $21.95 |
*price indicative
- RS Stock No.:
- 821-5632
- Distrelec Article No.:
- 304-36-455
- Mfr. Part No.:
- 16-02-1125
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| For Use With | SL Connector Housing | |
| Current | 3A | |
| Series | 71851 | |
| Contact Plating | Gold | |
| Minimum Wire Size mm² | 0.2mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size mm² | 0.3mm² | |
| Maximum Wire Size AWG | 22AWG | |
| Contact Material | Phosphor Bronze | |
| Maximum Contact Resistance | 30mΩ | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Terminal | ||
Gender Female | ||
For Use With SL Connector Housing | ||
Current 3A | ||
Series 71851 | ||
Contact Plating Gold | ||
Minimum Wire Size mm² 0.2mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size mm² 0.3mm² | ||
Maximum Wire Size AWG 22AWG | ||
Contact Material Phosphor Bronze | ||
Maximum Contact Resistance 30mΩ | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Molex Crimp Terminal, Signal Type, 24 to 22AWG Wire Sizes - 71851 Series - 16-02-1125
Attaching a conductor to your board is a cinch with this crimp terminal from Molex. As it handles wires ranging in size from 24 to 22AWG, it's a widely compatible option. Phosphor bronze contacts are on hand to provide high electrical conductivity, so you get steady signal feeds to your PCB.
• Robust gold contact plating resists corrosion
• Tin contact plating for thermal resistance and durability
Applications
• Medical devices
• Household appliances
• Lighting fixtures
How do I crimp my conductor to this terminal?
To crimp your wire to this terminal, strip the outer jacket off the end and place the conductors into the unit. Use a hand crimping tool (63811-8700) to achieve a quick and secure fix.
What type of housing can I use with this terminal?
To protect this terminal and shield it from contaminants, use a connector housing from the Molex SL range, such as the double-contact option (170-7227).
Molex SL Crimp Contacts, 70058, 71851 and 70021 Series
These ranges of SL series crimp terminal contacts offers to choose from male or female contact, wire size between 30 to 22 AWG, gold or tin contact plating.
For 70066 series SL crimp housings see stock number 670-3843 typically
For 70066D and 70107 series SL crimp housings see stock numbers 670-3890 and 670-4098 typically
Applications:
• Automotive
• Commercial Vehicles
• Consumer Electronics
• Portable Devices
• Medical Industry
• Communications
• Networking
2.54mm Molex C-Grid/SL Series
Note
For Reference only: 70058 and 71851 Series also used with 70450 Series Housings
Related links
- Molex 71851 Series Female Crimp Terminal 24 AWG Max
- Molex 71851 Series Female Crimp Contact 24 AWG Max
- Molex 71851 Series Female Crimp Terminal 24 AWG Max
- Molex 71851 Series Female Crimp Terminal 30 AWG Max
- Molex 70058 Series Female Crimp Terminal 22 AWG Max
- Molex 70021 Series Male Crimp Terminal 22 AWG Max
- Molex 16 Series Female Crimp Contact 22 AWG Max
- Molex Squba Series Female Crimp Terminal 22 AWG Max
