Phoenix Contact Female Crimp Contact, 16 AWG Min Crimp, 14 AWG Max

Subtotal (1 pack of 50 units)*

$53.99

(exc. GST)

$59.39

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$53.99$1.08

*price indicative

RS Stock No.:
610-083
Mfr. Part No.:
3240062
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Crimp Contact

Gender

Female

For Use With

Connector

Minimum Wire Size AWG

16AWG

Contact Plating

Electrogalvanised

Maximum Wire Size AWG

14AWG

Contact Material

Copper

Minimum Operating Temperature

-20°C

Termination Type

Crimp

Maximum Operating Temperature

105°C

Length

25.5mm

Standards/Approvals

CHINA RoHS, EU REACH SVHC, EU RoHS

COO (Country of Origin):
CN
The Phoenix Contact Advanced connector sets a new standard in electrical connection reliability, featuring a fully insulated design suitable for various applications. With its expertly crafted engineering, this connector enhances safety and performance in demanding environments. Designed for seamless integration, it guarantees effective conductor protection while ensuring high quality conductivity, making it an ideal choice for both professional and industrial use. This connector comes ready for easy installation, empowering users with the confidence needed to tackle their electrical projects with precision.

Electrogalvanized coating enhances corrosion resistance

Halogen free materials support environmental safety

Effective conductor protection prevents unwanted disconnection

Compatible with various conductor sizes offering versatility in applications

Manufactured to comply with EU RoHS substance requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy