Phoenix Contact Female Crimp Contact, 20 AWG Min Crimp, 16 AWG Max
- RS Stock No.:
- 535-322
- Mfr. Part No.:
- 3240535
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$105.40
(exc. GST)
$115.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $105.40 | $2.108 |
*price indicative
- RS Stock No.:
- 535-322
- Mfr. Part No.:
- 3240535
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Crimp Contact | |
| Gender | Female | |
| For Use With | Connector | |
| Contact Plating | Electrogalvanised | |
| Minimum Wire Size AWG | 20AWG | |
| Contact Material | Brass | |
| Maximum Wire Size AWG | 16AWG | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | EU RoHS, EU REACH SVHC, CHINA RoHS | |
| Length | 19mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Crimp Contact | ||
Gender Female | ||
For Use With Connector | ||
Contact Plating Electrogalvanised | ||
Minimum Wire Size AWG 20AWG | ||
Contact Material Brass | ||
Maximum Wire Size AWG 16AWG | ||
Termination Type Crimp | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals EU RoHS, EU REACH SVHC, CHINA RoHS | ||
Length 19mm | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Connector offers an exceptional solution for reliable electrical connections. This slip on sleeve is designed to fully isolate and withstand a range of technical specifications, making it ideal for various applications. Its innovative 'Easy Entry' system simplifies the process of connecting conductors, ensuring maximum efficiency and performance. Constructed with high quality materials, this connector showcases durability and resilience against environmental factors, making it suitable for use in both indoor and outdoor settings.
Provides a robust and secure electrical connection
Engineered for easy installation with enhanced user convenience
Constructed using halogen free materials for environmental compliance
Durable PA insulation offers long lasting performance
Electrogalvanized coating enhances corrosion resistance
Lightweight design facilitates efficient handling and installation
Compatible with a variety of crimping tools for versatile use
- RS Stock No. 0609986
- Mfr. Part No. 3240534
1 Pack of 50
$124.06
- RS Stock No. 0610081
- Mfr. Part No. 3240052
1 Pack of 100
$62.69
- RS Stock No. 0607258
- Mfr. Part No. 3240050
1 Pack of 100
$82.91
- RS Stock No. 0610101
- Mfr. Part No. 3240161
1 Pack of 100
$48.10
Related links
- Phoenix Contact Female Crimp Contact 16 AWG Max
- Phoenix Contact C-SCFFI Series Female Crimp Contact 16 AWG Max
- Phoenix Contact C-SCFI Series Female Crimp Contact 16 AWG Max
- Phoenix Contact CDC-MP Series Female Crimp Contact 16 AWG Max
- Phoenix Contact SF-6DP2000 Series Male Crimp Contact 16 AWG Max
- TE Connectivity Mini-Universal MATE-N-LOK Series Female Contact 16 AWG Max
- Molex 3506 Series Female Crimp Contact 18 AWG Max
- Phoenix Contact Female Crimp Contact 14 AWG Max











